Part Details for ICS9169M-01LFT by Integrated Device Technology Inc
Overview of ICS9169M-01LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
552AR-01LFT | Renesas Electronics Corporation | Oscillator, Multiplier And Buffer With 8 Outputs | |
557M-01LFT | Renesas Electronics Corporation | PCI Express® GEN1 Clock Source | |
580M-01LFT | Renesas Electronics Corporation | Glitch-Free Clock Mulitplexer |
Part Details for ICS9169M-01LFT
ICS9169M-01LFT CAD Models
ICS9169M-01LFT Part Data Attributes
|
ICS9169M-01LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS9169M-01LFT
Integrated Device Technology Inc
Processor Specific Clock Generator, 66.5MHz, CMOS, PDSO28, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.8816 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 66.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8194 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5184 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS9169M-01LFT
This table gives cross-reference parts and alternative options found for ICS9169M-01LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9169M-01LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS9169M-01T | Processor Specific Clock Generator, 66.5MHz, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | ICS9169M-01LFT vs ICS9169M-01T |
ICS9169M-01 | Processor Specific Clock Generator, 66.5MHz, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | ICS9169M-01LFT vs ICS9169M-01 |
9169M-01LF | Processor Specific Clock Generator, 66.5MHz, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | ICS9169M-01LFT vs 9169M-01LF |
ICS9169M-01LF | Processor Specific Clock Generator, 66.5MHz, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | ICS9169M-01LFT vs ICS9169M-01LF |