Part Details for ICS9179BF-01T by Integrated Device Technology Inc
Overview of ICS9179BF-01T by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS9179BF-01T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 255 |
|
$9.7360 / $13.6913 | Buy Now |
Part Details for ICS9179BF-01T
ICS9179BF-01T CAD Models
ICS9179BF-01T Part Data Attributes
|
ICS9179BF-01T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS9179BF-01T
Integrated Device Technology Inc
Low Skew Clock Driver, 9179 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 9179 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
fmax-Min | 150 MHz |
Alternate Parts for ICS9179BF-01T
This table gives cross-reference parts and alternative options found for ICS9179BF-01T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9179BF-01T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9179BF-01T | Low Skew Clock Driver, 9179 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Integrated Device Technology Inc | ICS9179BF-01T vs 9179BF-01T |
9179BF-01LF | Clock Driver, 91 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Integrated Device Technology Inc | ICS9179BF-01T vs 9179BF-01LF |
9179BF-01LFT | Clock Driver, 9179 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Integrated Device Technology Inc | ICS9179BF-01T vs 9179BF-01LFT |
ICS9179BF-01 | Low Skew Clock Driver, 91 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | ICS9179BF-01T vs ICS9179BF-01 |
ICS9179BF-01LFT | Low Skew Clock Driver, 9179 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Integrated Device Technology Inc | ICS9179BF-01T vs ICS9179BF-01LFT |
9179BF-01 | Low Skew Clock Driver, 9179 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Integrated Device Technology Inc | ICS9179BF-01T vs 9179BF-01 |