Logic
ICS93V857BG-025LF
Description: PLL Based Clock Driver, 93V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48

Overview of ICS93V857BG-025LF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
8N3PGDAMBKI-025LFT Renesas Electronics Corporation Programmable FemtoClock® NG Differential-to-3.3V,2.5V LVPECL Synthesizer
93V857BG-025LF Renesas Electronics Corporation 2.5V Wide Range Frequency Clock Driver (33MHz - 233MHz)
93V857BG-025LFT Renesas Electronics Corporation 2.5V Wide Range Frequency Clock Driver (33MHz - 233MHz)

Price & Stock for ICS93V857BG-025LF by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 93V SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48 27
  • 1 $7.0500
  • 2 $4.7000
  • 6 $3.5250
$3.5250 / $7.0500 Buy Now

CAD Models for ICS93V857BG-025LF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS93V857BG-025LF by Integrated Device Technology Inc

ICS93V857BG-025LF
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
93V
Input Conditioning
DIFFERENTIAL
JESD-30 Code
R-PDSO-G48
Length
12.5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
48
Number of True Outputs
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.1 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
fmax-Min
170 MHz
Want to compare parts?
  1. ICS93V857BG-025LF
    Integrated Device Technology Inc
    PLL Based Clock Driver, 93V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48
    VS

Alternate Parts for ICS93V857BG-025LF

This table gives cross-reference parts and alternative options found for ICS93V857BG-025LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS93V857BG-025LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS93V857YG-025LFT PLL Based Clock Driver, 93V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-48 Integrated Device Technology Inc ICS93V857BG-025LF vs ICS93V857YG-025LFT
ICS93V857BG-025LF-T PLL Based Clock Driver, 93V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 Integrated Device Technology Inc ICS93V857BG-025LF vs ICS93V857BG-025LF-T
Part Number Description Manufacturer Compare
ICS95V857CK8 PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), MLF-40 Integrated Device Technology Inc ICS93V857BG-025LF vs ICS95V857CK8
PI6CV857AEX PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation ICS93V857BG-025LF vs PI6CV857AEX
IDTCSPT857DPAI PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 Integrated Device Technology Inc ICS93V857BG-025LF vs IDTCSPT857DPAI
IDTCSPT857APA8 PLL Based Clock Driver, CSPT857 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 Integrated Device Technology Inc ICS93V857BG-025LF vs IDTCSPT857APA8
CDC857-2DGGR Phase-Lock Loop Clock Drivers 48-TSSOP Texas Instruments ICS93V857BG-025LF vs CDC857-2DGGR
CDC857-3DGG IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, PLASTIC, TSSOP-48, Clock Driver Texas Instruments ICS93V857BG-025LF vs CDC857-3DGG
ICS95V157AG PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, MO-153, TSSOP-48 Integrated Device Technology Inc ICS93V857BG-025LF vs ICS95V157AG
95V157AGI TSSOP-48, Tube Integrated Device Technology Inc ICS93V857BG-025LF vs 95V157AGI
ICS95V857CKLF-T PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), ROHS COMPLIANT, PLASTIC, MLF-40 Integrated Device Technology Inc ICS93V857BG-025LF vs ICS95V857CKLF-T
CSPT857DNLG VFQFPN-40, Tray Integrated Device Technology Inc ICS93V857BG-025LF vs CSPT857DNLG

Related Parts for ICS93V857BG-025LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS93V857BG-025LF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS93V857BG-025LF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS93V857BG-025LF would you like to use for your alert(s)?
  • Please alert me when ICS93V857BG-025LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS93V857BG-025LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS93V857BG-025LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS93V857BG-025LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS93V857BG-025LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS93V857BG-025LF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: