Logic
ICS93V857YGT
Integrated Device Technology Inc
Description: PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48

Overview of ICS93V857YGT by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for ICS93V857YGT by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS93V857YGT by Integrated Device Technology Inc

ICS93V857YGT
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Input Conditioning
DIFFERENTIAL
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
48
Number of True Outputs
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.1 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
fmax-Min
170 MHz
Want to compare parts?
  1. ICS93V857YGT
    Integrated Device Technology Inc
    PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48
    VS

Alternate Parts for ICS93V857YGT

This table gives cross-reference parts and alternative options found for ICS93V857YGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS93V857YGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS88915TVWB/T70 PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v ICS93V857YGT vs TS88915TVWB/T70
NB100LVEP221MNG Clock / Data Fanout Buffer, 2:1:20 Differential, HSTL / ECL / PECL, 2.5 V / 3.3 V, 8X8MM 0.5MM PITCH, 260-JTRAY onsemi ICS93V857YGT vs NB100LVEP221MNG
PI6CVF857NF PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFBGA-56 Pericom Semiconductor Corporation ICS93V857YGT vs PI6CVF857NF
MC100EP220TB Low Skew Clock Driver, 100E Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP52, EXPOSED PAD, PLASTIC, LQFP-52 Motorola Semiconductor Products ICS93V857YGT vs MC100EP220TB
TS88915TCW70 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v ICS93V857YGT vs TS88915TCW70
L-LCK4953 PLL Based Clock Driver, 4953 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, LEAD FREE, TQFP-32 Broadcom Limited ICS93V857YGT vs L-LCK4953
IDTCSPT857CNLI PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), VFQFPN-40 Integrated Device Technology Inc ICS93V857YGT vs IDTCSPT857CNLI
ICS9112YF-17LF-T PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, MO-137, LEAD FREE, SSOP-16 Integrated Device Technology Inc ICS93V857YGT vs ICS9112YF-17LF-T
935272338118 IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56, Clock Driver NXP Semiconductors ICS93V857YGT vs 935272338118
ICS854S202AYIT Low Skew Clock Driver, 854S Series, 12 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 Integrated Device Technology Inc ICS93V857YGT vs ICS854S202AYIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS93V857YGT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS93V857YGT by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS93V857YGT would you like to use for your alert(s)?
  • Please alert me when ICS93V857YGT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS93V857YGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS93V857YGT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS93V857YGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS93V857YGT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS93V857YGT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: