Microcontrollers and Processors
ICS9FG108CFLFT
Integrated Device Technology Inc
Description: Processor Specific Clock Generator, 400MHz, PDSO48, 0.300 INCH, ROHS COMPLIANT, MO-118, SSOP-48

Overview of ICS9FG108CFLFT by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

CAD Models for ICS9FG108CFLFT by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS9FG108CFLFT by Integrated Device Technology Inc

ICS9FG108CFLFT
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
0.300 INCH, ROHS COMPLIANT, MO-118, SSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
15.875 mm
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
400 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom
25 MHz
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. ICS9FG108CFLFT
    Integrated Device Technology Inc
    Processor Specific Clock Generator, 400MHz, PDSO48, 0.300 INCH, ROHS COMPLIANT, MO-118, SSOP-48
    VS

Alternate Parts for ICS9FG108CFLFT

This table gives cross-reference parts and alternative options found for ICS9FG108CFLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9FG108CFLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS9FG108YF-T Processor Specific Clock Generator, 400MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 Integrated Device Technology Inc ICS9FG108CFLFT vs ICS9FG108YF-T
ICS9FG108YFLF-T Processor Specific Clock Generator, 400MHz, PDSO48, 0.300 INCH, ROHS COMPLIANT, MO-118, SSOP-48 Integrated Device Technology Inc ICS9FG108CFLFT vs ICS9FG108YFLF-T
ICS9FG108CFLF-T 400MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO48, 0.300 INCH, ROHS COMPLIANT, MO-118, SSOP-48 Integrated Device Technology Inc ICS9FG108CFLFT vs ICS9FG108CFLF-T
Part Number Description Manufacturer Compare
9FG108EFLFT SSOP-48, Reel Integrated Device Technology Inc ICS9FG108CFLFT vs 9FG108EFLFT
9FG108EFLF SSOP-48, Tube Integrated Device Technology Inc ICS9FG108CFLFT vs 9FG108EFLF
ICS9FG108YF-T Processor Specific Clock Generator, 400MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 Integrated Device Technology Inc ICS9FG108CFLFT vs ICS9FG108YF-T
ICS9FG108CFLF Processor Specific Clock Generator, 400MHz, PDSO48, 0.300 INCH, ROHS COMPLIANT, MO-118, SSOP-48 Integrated Device Technology Inc ICS9FG108CFLFT vs ICS9FG108CFLF
9FG108DFILF SSOP-48, Tube Integrated Device Technology Inc ICS9FG108CFLFT vs 9FG108DFILF
9FG108DFLF SSOP-48, Tube Integrated Device Technology Inc ICS9FG108CFLFT vs 9FG108DFLF
ICS9FG108YFLF-T Processor Specific Clock Generator, 400MHz, PDSO48, 0.300 INCH, ROHS COMPLIANT, MO-118, SSOP-48 Integrated Device Technology Inc ICS9FG108CFLFT vs ICS9FG108YFLF-T
9FG108EFILF SSOP-48, Tube Integrated Device Technology Inc ICS9FG108CFLFT vs 9FG108EFILF
9FG108CFLF Processor Specific Clock Generator, 400MHz, PDSO48, 0.300 INCH, ROHS COMPLIANT, MO-118, SSOP-48 Integrated Device Technology Inc ICS9FG108CFLFT vs 9FG108CFLF
9FG108EFILFT SSOP-48, Reel Integrated Device Technology Inc ICS9FG108CFLFT vs 9FG108EFILFT

Related Parts for ICS9FG108CFLFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS9FG108CFLFT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS9FG108CFLFT by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS9FG108CFLFT would you like to use for your alert(s)?
  • Please alert me when ICS9FG108CFLFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS9FG108CFLFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS9FG108CFLFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS9FG108CFLFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS9FG108CFLFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS9FG108CFLFT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: