Part Details for ID82C54 by Renesas Electronics Corporation
Results Overview of ID82C54 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ID82C54 Information
ID82C54 by Renesas Electronics Corporation is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ID82C54
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AC6779
|
Newark | Cmos Prog Interval Timer, -40 To 85Deg C, Frequency:8Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Digital Ic Case:Dip, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: No |Renesas ID82C54 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$50.0100 / $63.4400 | Buy Now |
|
DISTI #
ID82C54
|
Avnet Americas | - Rail/Tube (Alt: ID82C54) COO: United States of America (the) RoHS: Not Compliant Min Qty: 165 Package Multiple: 165 Lead time: 18 Weeks, 0 Days Container: Tube | 3571 Factory Stock |
|
$52.4153 / $57.1445 | Buy Now |
|
DISTI #
ID82C54
|
IBS Electronics | ID82C54,RENESAS,82C54 SERIES 8 V 10 UA THROUGH HOLE PROGRAMMABLE TIMER - CERDIP-24 Min Qty: 165 Package Multiple: 1 | 0 |
|
$64.9180 | Buy Now |
|
DISTI #
ID82C54
|
Avnet Silica | (Alt: ID82C54) RoHS: Not Compliant Min Qty: 165 Package Multiple: 165 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: ID82C54 by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ID82C54
ID82C54 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ID82C54 Part Data Attributes
|
|
ID82C54
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ID82C54
Renesas Electronics Corporation
CMOS Programmable Interval Timer, CERDIP, /Tube
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | CERDIP | |
| Package Description | Dip-24 | |
| Pin Count | 24 | |
| Manufacturer Package Code | F24.6 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Clock Frequency-Max | 0.032 Mhz | |
| External Data Bus Width | 8 | |
| Information Access Method | Parallel, Direct Address | |
| JESD-30 Code | R-CDIP-T24 | |
| JESD-609 Code | e0 | |
| Number of Bits | 16 | |
| Number of Terminals | 24 | |
| Number of Timers | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.72 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Timer, Programmable |
Alternate Parts for ID82C54
This table gives cross-reference parts and alternative options found for ID82C54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID82C54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HS1-82C54RH-8 | Intersil Corporation | Check for Price | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24 | ID82C54 vs HS1-82C54RH-8 |
| TP82C54 | Intel Corporation | Check for Price | Programmable Timer, 3 Timer(s), CMOS, PDIP24, DIP-24 | ID82C54 vs TP82C54 |
| 8406501JAR2380 | Harris Semiconductor | Check for Price | 8406501JAR2380 | ID82C54 vs 8406501JAR2380 |
| CD82C54 | Rochester Electronics LLC | Check for Price | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | ID82C54 vs CD82C54 |
| 5962R9571301VJX | Intersil Corporation | Check for Price | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24 | ID82C54 vs 5962R9571301VJX |
| IP82C54Z | Intersil Corporation | Check for Price | 3 TIMER(S), PROGRAMMABLE TIMER, PDIP24, ROHS COMPLIANT, PLASTIC, MS-011AA, DIP-24 | ID82C54 vs IP82C54Z |
| IP82C54 | Intersil Corporation | Check for Price | 3 TIMER(S), PROGRAMMABLE TIMER, PDIP24, PLASTIC, MS-011AA, DIP-24 | ID82C54 vs IP82C54 |
| 8406501JAR3053 | Harris Semiconductor | Check for Price | 8406501JAR3053 | ID82C54 vs 8406501JAR3053 |
ID82C54 Frequently Asked Questions (FAQ)
-
The ID82C54 can operate at a maximum clock frequency of 24 MHz.
-
The ID82C54 has 54 I/O ports, which can be configured as inputs or outputs.
-
The power consumption of the ID82C54 varies depending on the operating frequency and voltage, but it is typically around 100-200 mW.
-
Yes, the ID82C54 is compatible with both 5V and 3.3V systems, making it a versatile component for various applications.
-
The ID82C54 can sink or source up to 15 mA of current per I/O port.