Part Details for IDA7137-16 by Siemens
Overview of IDA7137-16 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for IDA7137-16
IDA7137-16 CAD Models
IDA7137-16 Part Data Attributes
|
IDA7137-16
Siemens
Buy Now
Datasheet
|
Compare Parts:
IDA7137-16
Siemens
Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 17.27mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | BUILT-IN MEMORY, TTL COMPATIBLE, WITH DRIVER/DECODER | |
Color | GREEN | |
Display Height | 17.27 mm | |
JESD-609 Code | e0 | |
Number of Functions | 20 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Terminal Finish | Tin/Lead (Sn/Pb) |