Part Details for IDA7137-20 by Infineon Technologies AG
Overview of IDA7137-20 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Part Details for IDA7137-20
IDA7137-20 CAD Models
IDA7137-20 Part Data Attributes
|
IDA7137-20
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDA7137-20
Infineon Technologies AG
Smart/Normal 5 X 7 Dot Matrix LED Display, 20-Character, Green, 17.27mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | BUILT-IN MEMORY, TTL COMPATIBLE, WITH DRIVER/DECODER | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | N/A | |
Display Height | 17.27 mm | |
Forward Voltage-Max | 5 V | |
JESD-609 Code | e0 | |
Number of Characters | 20 | |
Number of Functions | 20 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IDA7137-20
This table gives cross-reference parts and alternative options found for IDA7137-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDA7137-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDA7137-20 | Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 17.27mm | Siemens | IDA7137-20 vs IDA7137-20 |