-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1200V V(RRM), Silicon Carbide, TO-252,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDM05G120C5XTMA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AC1581
|
Newark | Sic Schottky Diode, 1.2Kv, 22.2A, To-252, Product Range:Thinq Gen V Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:22.2A, Total Capacitive Charge:24Nc, No. Of Pins:2 Pin Rohs Compliant: Yes |Infineon IDM05G120C5XTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1872 |
|
$1.3200 / $3.1800 | Buy Now |
|
DISTI #
34AC1581
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 34AC1581) COO: Austria RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 281 Partner Stock |
|
$1.5600 / $3.1800 | Buy Now |
|
DISTI #
IDM05G120C5XTMA1
|
Avnet Americas | - Tape and Reel (Alt: IDM05G120C5XTMA1) COO: Austria RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.1104 / $1.2810 | Buy Now |
|
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1200V V(RRM), Silicon Carbide, TO-252 RoHS: Compliant Status: Active Min Qty: 1 | 878 |
|
$0.8742 / $1.4100 | Buy Now |
|
DISTI #
IDM05G120C5XTMA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2006 |
|
$1.6900 / $2.9100 | Buy Now |
|
DISTI #
SP001127114
|
EBV Elektronik | (Alt: SP001127114) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | IDM05G120C5 Series 1200 V 5 A 5th Generation ThinQ!�SiC Schottky Diode-TO-252-3 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
IDM05G120C5XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDM05G120C5XTMA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1200V V(RRM), Silicon Carbide, TO-252,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 53 Weeks, 1 Day | |
| Additional Feature | Pd-Case | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon Carbide | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.8 V | |
| JEDEC-95 Code | TO-252 | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Dissipation-Max | 144 W | |
| Rep Pk Reverse Voltage-Max | 1200 V | |
| Reverse Current-Max | 33 µA | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single |
This table gives cross-reference parts and alternative options found for IDM05G120C5XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDM05G120C5XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDM05G120C5 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1200V V(RRM), Silicon Carbide, TO-252, | IDM05G120C5XTMA1 vs IDM05G120C5 |
Infineon recommends a PCB layout with a large copper area for heat dissipation, and a thermal via array under the device to improve heat transfer. A minimum of 2oz copper thickness is recommended.
Ensure proper heat sinking, use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/mK, and follow the recommended PCB layout guidelines. Also, consider using a thermocouple to monitor the device temperature.
The maximum allowed voltage transient on the gate driver input is ±5V, with a maximum duration of 100ns. Exceeding this may damage the device.
Yes, the IDM05G120C5XTMA1 can be used in a half-bridge configuration. However, ensure that the device is properly biased and that the gate driver is configured to handle the half-bridge topology.
The recommended gate resistance value is between 10Ω and 20Ω, depending on the specific application requirements and switching frequency.