Part Details for IDMD-12-D-12.00-B02 by Samtec Inc
Overview of IDMD-12-D-12.00-B02 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IDMD-12-D-12.00-B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-12-D-12.00-B02
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 24 POS IDC Connector to 22 POS IDC Connector/2 POS IDC Connector PL-PL IDT-IDT/IDT Bulk - Bulk (Alt: IDMD-12-D-12.00-B02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$10.7100 / $20.8300 | Buy Now |
DISTI #
IDMD-12-D-12.00-B02
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 24 POS IDC Connector to 22 POS IDC Connector/2 POS IDC Connector PL-PL IDT-IDT/IDT Bulk - Bulk (Alt: IDMD-12-D-12.00-B02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDMD-12-D-12.00-B02
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 24 POS IDC Connector to 22 POS IDC Connector/2 POS IDC Connector PL-PL IDT-IDT/IDT Bulk - Bulk (Alt: IDMD-12-D-12.00-B02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002851017
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$10.7200 / $20.8400 | Buy Now |
Part Details for IDMD-12-D-12.00-B02
IDMD-12-D-12.00-B02 CAD Models
IDMD-12-D-12.00-B02 Part Data Attributes
|
IDMD-12-D-12.00-B02
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-12-D-12.00-B02
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | GLASS FILLED POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |