Part Details for IDSS-16-S-02.00-G-ST8 by Samtec Inc
Overview of IDSS-16-S-02.00-G-ST8 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-16-S-02.00-G-ST8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0427
|
Newark | Slim Body Single-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSS-16-S-02.00-G-ST8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $8.4200 | Buy Now |
DISTI #
IDSS-16-S-02.00-G-ST8-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0600 | Buy Now |
DISTI #
IDSS-16-S-02.00-G-ST8
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 16 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSS-16-S-02.00-G-ST8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1000 / $6.0900 | Buy Now |
DISTI #
200-IDSS16S0200GST8
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.8400 / $6.0900 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.8000 / $6.0900 | Buy Now |
DISTI #
IDSS-16-S-02.00-G-ST8
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 16 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSS-16-S-02.00-G-ST8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1000 / $6.0900 | Buy Now |
DISTI #
IDSS-16-S-02.00-G-ST8
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 16 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSS-16-S-02.00-G-ST8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1000 / $6.0900 | Buy Now |
DISTI #
000000000002865450
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.8400 / $6.0900 | Buy Now |
DISTI #
3659245
|
Farnell | CORD ASSY, 16P IDC RCPT-FREE END, 50.8MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$5.0399 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.8000 / $6.0900 | Buy Now |
Part Details for IDSS-16-S-02.00-G-ST8
IDSS-16-S-02.00-G-ST8 CAD Models
IDSS-16-S-02.00-G-ST8 Part Data Attributes
|
IDSS-16-S-02.00-G-ST8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-16-S-02.00-G-ST8
Samtec Inc
Board Connector, 16 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 16 |
Alternate Parts for IDSS-16-S-02.00-G-ST8
This table gives cross-reference parts and alternative options found for IDSS-16-S-02.00-G-ST8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSS-16-S-02.00-G-ST8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-116-03-G-S-375 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | IDSS-16-S-02.00-G-ST8 vs ESQT-116-03-G-S-375 |
ESQT-116-02-M-S-309 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | IDSS-16-S-02.00-G-ST8 vs ESQT-116-02-M-S-309 |
MMSS-16-22-L-03.25-S-K | Board Connector, 16 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Samtec Inc | IDSS-16-S-02.00-G-ST8 vs MMSS-16-22-L-03.25-S-K |
ESW-116-12-F-S | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | IDSS-16-S-02.00-G-ST8 vs ESW-116-12-F-S |
ESQT-116-02-G-S-475 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | IDSS-16-S-02.00-G-ST8 vs ESQT-116-02-G-S-475 |
IDSS-16-S-04.00-ST8 | Board Connector, 16 Contact(s), 1 Row(s), Female, IDC Terminal | Samtec Inc | IDSS-16-S-02.00-G-ST8 vs IDSS-16-S-04.00-ST8 |
ESQT-116-03-L-S-309 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | IDSS-16-S-02.00-G-ST8 vs ESQT-116-03-L-S-309 |
ESQT-116-02-S-S-620 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | IDSS-16-S-02.00-G-ST8 vs ESQT-116-02-S-S-620 |
ESQT-116-02-G-S-309 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | IDSS-16-S-02.00-G-ST8 vs ESQT-116-02-G-S-309 |
ESQT-116-02-S-S-309 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | IDSS-16-S-02.00-G-ST8 vs ESQT-116-02-S-S-309 |