Logic
IDT2308A-4DC8
Integrated Device Technology Inc
Description: PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16

Overview of IDT2308A-4DC8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74ALVC74DC8 Renesas Electronics Corporation DUAL POS EDGE TRIGGERED D
74ALVC04DC8 Renesas Electronics Corporation QUAD HEX INVERTER
74ALVC14DC8 Renesas Electronics Corporation HEX SCHIMITT TRIGGER INVE

CAD Models for IDT2308A-4DC8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT2308A-4DC8 by Integrated Device Technology Inc

IDT2308A-4DC8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
2308
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9314 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.937 mm
fmax-Min
133.3 MHz
Want to compare parts?
  1. IDT2308A-4DC8
    Integrated Device Technology Inc
    PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16
    VS

Alternate Parts for IDT2308A-4DC8

This table gives cross-reference parts and alternative options found for IDT2308A-4DC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT2308A-4DC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY2308SXI-3T PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 Infineon Technologies AG IDT2308A-4DC8 vs CY2308SXI-3T
CY2308SI-4 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Cypress Semiconductor IDT2308A-4DC8 vs CY2308SI-4
IDT2308-4DCG PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc IDT2308A-4DC8 vs IDT2308-4DCG
CY2308SI-3 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Cypress Semiconductor IDT2308A-4DC8 vs CY2308SI-3
IDT2308A-4DCI8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc IDT2308A-4DC8 vs IDT2308A-4DCI8
CY2308SXC-4 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 Infineon Technologies AG IDT2308A-4DC8 vs CY2308SXC-4
CY2308SXC-3T PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 Cypress Semiconductor IDT2308A-4DC8 vs CY2308SXC-3T
IDT2308-4DCI8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc IDT2308A-4DC8 vs IDT2308-4DCI8
CY2308SXC-3T PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 Infineon Technologies AG IDT2308A-4DC8 vs CY2308SXC-3T
NB2308AI1D 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 onsemi IDT2308A-4DC8 vs NB2308AI1D
Part Number Description Manufacturer Compare
IDT23S08-5HPGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 Renesas Electronics Corporation IDT2308A-4DC8 vs IDT23S08-5HPGI
CY2308SI-4T PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Cypress Semiconductor IDT2308A-4DC8 vs CY2308SI-4T
NB2308AC1DTG 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, LEAD FREE, TSSOP-16 onsemi IDT2308A-4DC8 vs NB2308AC1DTG
IDT2308-5HPG PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc IDT2308A-4DC8 vs IDT2308-5HPG
NB2308AI1DTG Zero Delay Buffer, 3.3 V, Eight Output, TSSOP-16, 96-TUBE onsemi IDT2308A-4DC8 vs NB2308AI1DTG
2308A-1HPGG 3.3V Zero Delay Clock Multiplier, TSSOP96/Tube Renesas Electronics Corporation IDT2308A-4DC8 vs 2308A-1HPGG
2308-1HPGGI8 3.3V Zero Delay Clock Multiplier, TSSOP0/Reel Renesas Electronics Corporation IDT2308A-4DC8 vs 2308-1HPGGI8
MPC962308EJ-1H PLL Based Clock Driver, 962308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc IDT2308A-4DC8 vs MPC962308EJ-1H
IDT2308A-1HPGG PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 Renesas Electronics Corporation IDT2308A-4DC8 vs IDT2308A-1HPGG
IDT23S08-1PG PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 Renesas Electronics Corporation IDT2308A-4DC8 vs IDT23S08-1PG

Related Parts for IDT2308A-4DC8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT2308A-4DC8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT2308A-4DC8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT2308A-4DC8 would you like to use for your alert(s)?
  • Please alert me when IDT2308A-4DC8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT2308A-4DC8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT2308A-4DC8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT2308A-4DC8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT2308A-4DC8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT2308A-4DC8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: