Part Details for IDT23S08-1HPGI by Integrated Device Technology Inc
Overview of IDT23S08-1HPGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2308A-1HPGI | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier | |
2308B-1HPGI | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier | |
2309-1HPGI | Renesas Electronics Corporation | 3.3V Zero Delay Low Skew Buffer |
Part Details for IDT23S08-1HPGI
IDT23S08-1HPGI CAD Models
IDT23S08-1HPGI Part Data Attributes
|
IDT23S08-1HPGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT23S08-1HPGI
Integrated Device Technology Inc
PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 23S | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
fmax-Min | 133.3 MHz |
Alternate Parts for IDT23S08-1HPGI
This table gives cross-reference parts and alternative options found for IDT23S08-1HPGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT23S08-1HPGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2308-5HPGGI8 | TSSOP-16, Reel | Integrated Device Technology Inc | IDT23S08-1HPGI vs 2308-5HPGGI8 |
2308B-1HPGGI8 | TSSOP-16, Reel | Integrated Device Technology Inc | IDT23S08-1HPGI vs 2308B-1HPGGI8 |
IDT23S08-1HPGGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | Integrated Device Technology Inc | IDT23S08-1HPGI vs IDT23S08-1HPGGI |
IDT2308-1HPGI | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | Integrated Device Technology Inc | IDT23S08-1HPGI vs IDT2308-1HPGI |
IDT2308B-1HPGGI8 | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | IDT23S08-1HPGI vs IDT2308B-1HPGGI8 |
IDT23S08-1HPGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | IDT23S08-1HPGI vs IDT23S08-1HPGI |
IDT2308-5HPGGI8 | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | IDT23S08-1HPGI vs IDT2308-5HPGGI8 |
2308B-1HPGG8 | TSSOP-16, Reel | Integrated Device Technology Inc | IDT23S08-1HPGI vs 2308B-1HPGG8 |
2308A-1HPGG8 | 3.3V Zero Delay Clock Multiplier, TSSOP0/Reel | Renesas Electronics Corporation | IDT23S08-1HPGI vs 2308A-1HPGG8 |
2308-5HPGG8 | TSSOP-16, Reel | Integrated Device Technology Inc | IDT23S08-1HPGI vs 2308-5HPGG8 |