Microcontrollers and Processors
IDT29FCT520ATPY8
Integrated Device Technology Inc
Description: Pipeline Register, 8-Bit, CMOS, PDSO24, SSOP24

Overview of IDT29FCT520ATPY8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for IDT29FCT520ATPY8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT29FCT520ATPY8 by Integrated Device Technology Inc

IDT29FCT520ATPY8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP2
Package Description
SSOP, SSOP24,.3
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
MULTIPLEXED OUTPUT
Boundary Scan
NO
External Data Bus Width
8
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
8.2 mm
Low Power Mode
NO
Moisture Sensitivity Level
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Data Bus Width
8
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.99 mm
Supply Current-Max
16.3 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, PIPELINE REGISTER
Want to compare parts?
  1. IDT29FCT520ATPY8
    Integrated Device Technology Inc
    Pipeline Register, 8-Bit, CMOS, PDSO24, SSOP24
    VS

Alternate Parts for IDT29FCT520ATPY8

This table gives cross-reference parts and alternative options found for IDT29FCT520ATPY8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT29FCT520ATPY8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT29FCT520BTPY8 Pipeline Register, 8-Bit, CMOS, PDSO24, SSOP24 Integrated Device Technology Inc IDT29FCT520ATPY8 vs IDT29FCT520BTPY8
IDT29FCT520CTPY Pipeline Register, 8-Bit, CMOS, PDSO24, SSOP24 Integrated Device Technology Inc IDT29FCT520ATPY8 vs IDT29FCT520CTPY
Part Number Description Manufacturer Compare
IDT29FCT520DTE Pipeline Register, 8-Bit, CMOS, CDFP24, CERPACK-24 Integrated Device Technology Inc IDT29FCT520ATPY8 vs IDT29FCT520DTE
PI29FCT520ATQ Pipeline Register, 8-Bit, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation IDT29FCT520ATPY8 vs PI29FCT520ATQ
IDT29FCT520ATQ Pipeline Register, 8-Bit, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDT29FCT520ATPY8 vs IDT29FCT520ATQ
IDT29FCT520CTSO Pipeline Register, 8-Bit, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc IDT29FCT520ATPY8 vs IDT29FCT520CTSO
IDT29FCT520ATQ8 Pipeline Register, 8-Bit, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDT29FCT520ATPY8 vs IDT29FCT520ATQ8
CY29FCT520BTSOCE4 8-BIT, DSP-PIPELINE REGISTER, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments IDT29FCT520ATPY8 vs CY29FCT520BTSOCE4
5962-9220506MKA Pipeline Register, 8-Bit, CMOS, CDFP24, CERPACK-24 Integrated Device Technology Inc IDT29FCT520ATPY8 vs 5962-9220506MKA
PI29FCT520ATP Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation IDT29FCT520ATPY8 vs PI29FCT520ATP
IDT29FCT520ATSO Pipeline Register, 8-Bit, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc IDT29FCT520ATPY8 vs IDT29FCT520ATSO
PI29FCT520BTP Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation IDT29FCT520ATPY8 vs PI29FCT520BTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT29FCT520ATPY8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT29FCT520ATPY8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT29FCT520ATPY8 would you like to use for your alert(s)?
  • Please alert me when IDT29FCT520ATPY8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT29FCT520ATPY8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT29FCT520ATPY8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT29FCT520ATPY8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT29FCT520ATPY8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT29FCT520ATPY8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: