Part Details for IDT39C01CPB by Integrated Device Technology Inc
Overview of IDT39C01CPB by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT39C01CPB
IDT39C01CPB CAD Models
IDT39C01CPB Part Data Attributes
|
IDT39C01CPB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT39C01CPB
Integrated Device Technology Inc
Bit-Slice Processor, 4-Bit, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 31 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for IDT39C01CPB
This table gives cross-reference parts and alternative options found for IDT39C01CPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT39C01CPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAR2901CB | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | IDT39C01CPB vs MAR2901CB |
AM2901CDMB | Bit-Slice Processor, 4-Bit, TTL, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | IDT39C01CPB vs AM2901CDMB |
5962-8853503QC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | SRI International Sarnoff | IDT39C01CPB vs 5962-8853503QC |
MAR2901CL | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | IDT39C01CPB vs MAR2901CL |
AM29C01PC | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | IDT39C01CPB vs AM29C01PC |
29F01SDM | Bit-Slice Processor, 4-Bit, Bipolar, CDIP40, SLIM, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | IDT39C01CPB vs 29F01SDM |
29F01PC | Bit-Slice Processor, 4-Bit, Bipolar, PDIP40, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | IDT39C01CPB vs 29F01PC |
CY7C901-31DC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Cypress Semiconductor | IDT39C01CPB vs CY7C901-31DC |
WS5901CP | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, | Waferscale Integration Inc | IDT39C01CPB vs WS5901CP |
AM29C01PCB | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | IDT39C01CPB vs AM29C01PCB |