Logic
IDT54FBT2244DB
Integrated Device Technology Inc
Description: Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20

Overview of IDT54FBT2244DB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for IDT54FBT2244DB by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 3
  • 1 $18.0000
$18.0000 Buy Now
Quest Components   2
  • 1 $19.5000
$19.5000 Buy Now
Quest Components   2
  • 1 $35.9014
$35.9014 Buy Now

CAD Models for IDT54FBT2244DB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT54FBT2244DB by Integrated Device Technology Inc

IDT54FBT2244DB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
25 OHM OUTPUT SERIES RESISTOR
Control Type
ENABLE LOW
Family
BCT/FBT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
25.3365 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
1.5 mA
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT54FBT2244DB
    Integrated Device Technology Inc
    Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20
    VS

Alternate Parts for IDT54FBT2244DB

This table gives cross-reference parts and alternative options found for IDT54FBT2244DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FBT2244DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT2244CPC Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation IDT54FBT2244DB vs 74ABT2244CPC
SNJ54BCT2244J Military 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments IDT54FBT2244DB vs SNJ54BCT2244J
SN74BCT2244NE4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 Texas Instruments IDT54FBT2244DB vs SN74BCT2244NE4
SNJ54ABT2244AJ ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DIP20 Texas Instruments IDT54FBT2244DB vs SNJ54ABT2244AJ
5962-9074101MRA Military 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments IDT54FBT2244DB vs 5962-9074101MRA
74ABT2244N,112 74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) DIP 20-Pin NXP Semiconductors IDT54FBT2244DB vs 74ABT2244N,112
SN74BCT2244N 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-PDIP 0 to 70 Texas Instruments IDT54FBT2244DB vs SN74BCT2244N
54FBT2244DB Bus Driver, 2-Func, 4-Bit, True Output, CDIP20 Integrated Device Technology Inc IDT54FBT2244DB vs 54FBT2244DB
SN64BCT2244N Octal Buffer And Line/MOS Driver With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments IDT54FBT2244DB vs SN64BCT2244N
SN74ABT2244N Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments IDT54FBT2244DB vs SN74ABT2244N
Part Number Description Manufacturer Compare
SN74BCT2244NSR Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SO 0 to 70 Texas Instruments IDT54FBT2244DB vs SN74BCT2244NSR
IDT74FBT2244D Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc IDT54FBT2244DB vs IDT74FBT2244D
SN74ABT2244ANE4 Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments IDT54FBT2244DB vs SN74ABT2244ANE4
SNJ54BCT2244J-00 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments IDT54FBT2244DB vs SNJ54BCT2244J-00
5962-9074101M2X BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments IDT54FBT2244DB vs 5962-9074101M2X
SN74BCT2244NSRE4 Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SO 0 to 70 Texas Instruments IDT54FBT2244DB vs SN74BCT2244NSRE4
SN74BCT2244DWE4 Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC IDT54FBT2244DB vs SN74BCT2244DWE4
SN74ABT2244N Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments IDT54FBT2244DB vs SN74ABT2244N
SN74BCT2244NSRG4 Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SO 0 to 70 Texas Instruments IDT54FBT2244DB vs SN74BCT2244NSRG4
74ABT2244N IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors IDT54FBT2244DB vs 74ABT2244N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FBT2244DB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FBT2244DB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT54FBT2244DB would you like to use for your alert(s)?
  • Please alert me when IDT54FBT2244DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT54FBT2244DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FBT2244DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT54FBT2244DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FBT2244DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FBT2244DB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: