Part Details for IDT54FBT2827BEB by Integrated Device Technology Inc
Overview of IDT54FBT2827BEB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT54FBT2827BEB
IDT54FBT2827BEB CAD Models
IDT54FBT2827BEB Part Data Attributes
|
IDT54FBT2827BEB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT54FBT2827BEB
Integrated Device Technology Inc
Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CDFP24, CERPACK-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE; 25 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Family | BCT/FBT | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.144 mm |
Alternate Parts for IDT54FBT2827BEB
This table gives cross-reference parts and alternative options found for IDT54FBT2827BEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FBT2827BEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54BCT2827CW | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | IDT54FBT2827BEB vs SN54BCT2827CW |
IDT54FBT2827AEB | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | IDT54FBT2827BEB vs IDT54FBT2827AEB |
5962-9074401MKX | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, DFP24, 0.640 X 0.420 INCH, 0.090 INCH HEIGHT, DFP-24 | Texas Instruments | IDT54FBT2827BEB vs 5962-9074401MKX |
5962-9074401MKA | 10 Bit Buffer/Driver With Series Resistor 24-CFP -55 to 125 | Texas Instruments | IDT54FBT2827BEB vs 5962-9074401MKA |
IDT74FBT2827AE | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | IDT54FBT2827BEB vs IDT74FBT2827AE |
IDT74FBT2827BE | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | IDT54FBT2827BEB vs IDT74FBT2827BE |