IDT54FCT374CTDB
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20

Overview of IDT54FCT374CTDB by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for IDT54FCT374CTDB by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT54FCT374CTDB by Renesas Electronics Corporation

IDT54FCT374CTDB
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
DIP, DIP20,.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
25.3365 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.032 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
6.2 ns
Propagation Delay (tpd)
6.2 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. IDT54FCT374CTDB
    Renesas Electronics Corporation
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
    VS

Alternate Parts for IDT54FCT374CTDB

This table gives cross-reference parts and alternative options found for IDT54FCT374CTDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT374CTDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT54FCT374CTDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc IDT54FCT374CTDB vs IDT54FCT374CTDB
QS74FCT374ATD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc IDT54FCT374CTDB vs QS74FCT374ATD
QS74FCT374ATP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc IDT54FCT374CTDB vs QS74FCT374ATP
IDT54FCT374CTD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc IDT54FCT374CTDB vs IDT54FCT374CTD
P74FCT374ATD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation IDT54FCT374CTDB vs P74FCT374ATD
P74FCT374ATP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pyramid Semiconductor Corporation IDT54FCT374CTDB vs P74FCT374ATP
CY54FCT374CTDMB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor IDT54FCT374CTDB vs CY54FCT374CTDMB
P54FCT374CDMB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Pyramid Semiconductor Corporation IDT54FCT374CTDB vs P54FCT374CDMB
5962-9221806MRA CDIP-20, Tube Integrated Device Technology Inc IDT54FCT374CTDB vs 5962-9221806MRA
5962-9221806MRX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc IDT54FCT374CTDB vs 5962-9221806MRX
Part Number Description Manufacturer Compare
IDT54FCT374CTDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc IDT54FCT374CTDB vs IDT54FCT374CTDB
IDT54FCT374CDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Integrated Device Technology Inc IDT54FCT374CTDB vs IDT54FCT374CDB
IDT74FCT374ATD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc IDT54FCT374CTDB vs IDT74FCT374ATD
CY54FCT374CTDMB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor IDT54FCT374CTDB vs CY54FCT374CTDMB
5962-9221806MRA CDIP-20, Tube Integrated Device Technology Inc IDT54FCT374CTDB vs 5962-9221806MRA
CY74FCT374ATPCE4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments IDT54FCT374CTDB vs CY74FCT374ATPCE4
QS54FCT374CTD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc IDT54FCT374CTDB vs QS54FCT374CTD
QS74FCT374ATD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc IDT54FCT374CTDB vs QS74FCT374ATD
54FCT374CTD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CERDIP-20 Integrated Device Technology Inc IDT54FCT374CTDB vs 54FCT374CTD
5962-9221806MRX FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERDIP-20 Texas Instruments IDT54FCT374CTDB vs 5962-9221806MRX

Related Parts for IDT54FCT374CTDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FCT374CTDB by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FCT374CTDB by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IDT54FCT374CTDB would you like to use for your alert(s)?
  • Please alert me when IDT54FCT374CTDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT54FCT374CTDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FCT374CTDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT54FCT374CTDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FCT374CTDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FCT374CTDB by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: