Logic
IDT54FCT540TEB
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20

Overview of IDT54FCT540TEB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT54FCT540TEB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT54FCT540TEB by Integrated Device Technology Inc

IDT54FCT540TEB
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DFP
Package Description
DFP, FL20,.3
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Prop. Delay@Nom-Sup
9.5 ns
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.337 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.9215 mm
Want to compare parts?
  1. IDT54FCT540TEB
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20
    VS

Alternate Parts for IDT54FCT540TEB

This table gives cross-reference parts and alternative options found for IDT54FCT540TEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT540TEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8976701SX Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Teledyne e2v IDT54FCT540TEB vs 5962-8976701SX
5962-8976701SX Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Integrated Device Technology Inc IDT54FCT540TEB vs 5962-8976701SX
IDT74FCT540AE Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT54FCT540TEB vs IDT74FCT540AE
54FCT540FM FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments IDT54FCT540TEB vs 54FCT540FM
5962-8976702SA Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT54FCT540TEB vs 5962-8976702SA
IDT54FCT540CTEB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT54FCT540TEB vs IDT54FCT540CTEB
5962-9222002MSX Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CERPACK-20 Integrated Device Technology Inc IDT54FCT540TEB vs 5962-9222002MSX
5962-8976702SX Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Integrated Device Technology Inc IDT54FCT540TEB vs 5962-8976702SX
IDT74FCT540CE Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT54FCT540TEB vs IDT74FCT540CE
5962-9222004MSX Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CERPACK-20 Integrated Device Technology Inc IDT54FCT540TEB vs 5962-9222004MSX
Part Number Description Manufacturer Compare
5962-8976701SX Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Integrated Device Technology Inc IDT54FCT540TEB vs 5962-8976701SX
IDT54FCT540CTEB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT54FCT540TEB vs IDT54FCT540CTEB
5962-9222002MSA Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT54FCT540TEB vs 5962-9222002MSA
54FCT540FMQB FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments IDT54FCT540TEB vs 54FCT540FMQB
IDT54FCT540AEB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT54FCT540TEB vs IDT54FCT540AEB
IDT54FCT540CEB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT54FCT540TEB vs IDT54FCT540CEB
IDT54FCT540EB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT54FCT540TEB vs IDT54FCT540EB
5962-8976702SX Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Integrated Device Technology Inc IDT54FCT540TEB vs 5962-8976702SX
5962-8976701SA FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments IDT54FCT540TEB vs 5962-8976701SA
54FCT540FM FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments IDT54FCT540TEB vs 54FCT540FM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FCT540TEB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FCT540TEB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT54FCT540TEB would you like to use for your alert(s)?
  • Please alert me when IDT54FCT540TEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT54FCT540TEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FCT540TEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT54FCT540TEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FCT540TEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FCT540TEB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: