Part Details for IDT54FCT828ADB by Integrated Device Technology Inc
Overview of IDT54FCT828ADB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT54FCT828ADB
IDT54FCT828ADB CAD Models
IDT54FCT828ADB Part Data Attributes:
|
IDT54FCT828ADB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT54FCT828ADB
Integrated Device Technology Inc
Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.004 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT54FCT828ADB
This table gives cross-reference parts and alternative options found for IDT54FCT828ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT828ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P54FCT828ATDM | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | IDT54FCT828ADB vs P54FCT828ATDM |
P74FCT828BTDC | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | IDT54FCT828ADB vs P74FCT828BTDC |
IDT74FCT828BD | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | IDT54FCT828ADB vs IDT74FCT828BD |
P74FCT828AD | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | IDT54FCT828ADB vs P74FCT828AD |
QS54FCT828ATPB | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDIP24, | Quality Semiconductor Inc | IDT54FCT828ADB vs QS54FCT828ATPB |
QS54FCT828CTPB | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDIP24, | Quality Semiconductor Inc | IDT54FCT828ADB vs QS54FCT828CTPB |
P74FCT828CTPC | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | IDT54FCT828ADB vs P74FCT828CTPC |
CD74FCT828E | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, | Ge Solid State | IDT54FCT828ADB vs CD74FCT828E |
QS74FCT828BTP | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDIP24, | Quality Semiconductor Inc | IDT54FCT828ADB vs QS74FCT828BTP |
IDT54FCT828CTDB | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | IDT54FCT828ADB vs IDT54FCT828CTDB |