Logic
IDT5T995PFGI
Integrated Device Technology Inc
Description: PLL Based Clock Driver, 5T Series, 8 True Output(s), 0 Inverted Output(s), PQFP44, GREEN, TQFP-44

Overview of IDT5T995PFGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT5T995PFGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT5T995PFGI by Integrated Device Technology Inc

IDT5T995PFGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP, QFP44,.47SQ,32
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
5T
Input Conditioning
STANDARD
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
44
Number of True Outputs
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.5 ns
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
fmax-Min
160 MHz
Want to compare parts?
  1. IDT5T995PFGI
    Integrated Device Technology Inc
    PLL Based Clock Driver, 5T Series, 8 True Output(s), 0 Inverted Output(s), PQFP44, GREEN, TQFP-44
    VS

Alternate Parts for IDT5T995PFGI

This table gives cross-reference parts and alternative options found for IDT5T995PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT5T995PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT5T995PF PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP44, TQFP-44 Integrated Device Technology Inc IDT5T995PFGI vs IDT5T995PF
IDT5T995PFI PLL Based Clock Driver, 5T Series, 8 True Output(s), 0 Inverted Output(s), PQFP44, TQFP-44 Integrated Device Technology Inc IDT5T995PFGI vs IDT5T995PFI
Part Number Description Manufacturer Compare
IDT5T995PF PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP44, TQFP-44 Integrated Device Technology Inc IDT5T995PFGI vs IDT5T995PF
IDT5T995APF PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP44, TQFP-44 Integrated Device Technology Inc IDT5T995PFGI vs IDT5T995APF
IDT5T995APFI PLL Based Clock Driver, 5T Series, 8 True Output(s), 0 Inverted Output(s), PQFP44, TQFP-44 Integrated Device Technology Inc IDT5T995PFGI vs IDT5T995APFI
IDT5T995PFG PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP44, TQFP-44 Integrated Device Technology Inc IDT5T995PFGI vs IDT5T995PFG
IDT5T995APFGI PLL Based Clock Driver, 5T Series, 8 True Output(s), 0 Inverted Output(s), PQFP44, GREEN, TQFP-44 Integrated Device Technology Inc IDT5T995PFGI vs IDT5T995APFGI
IDT5T995PFI PLL Based Clock Driver, 5T Series, 8 True Output(s), 0 Inverted Output(s), PQFP44, TQFP-44 Integrated Device Technology Inc IDT5T995PFGI vs IDT5T995PFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT5T995PFGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT5T995PFGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT5T995PFGI would you like to use for your alert(s)?
  • Please alert me when IDT5T995PFGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT5T995PFGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT5T995PFGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT5T995PFGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT5T995PFGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT5T995PFGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: