Part Details for IDT71V2558S100BQG by Integrated Device Technology Inc
Overview of IDT71V2558S100BQG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IDT71V2558S100BQG
IDT71V2558S100BQG CAD Models
IDT71V2558S100BQG Part Data Attributes
|
IDT71V2558S100BQG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V2558S100BQG
Integrated Device Technology Inc
ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 13 X 15 MM, FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for IDT71V2558S100BQG
This table gives cross-reference parts and alternative options found for IDT71V2558S100BQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V2558S100BQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT55L256V18P1F-10 | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, FBGA-165 | Micron Technology Inc | IDT71V2558S100BQG vs MT55L256V18P1F-10 |
IDT71V2548S100BQG | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Integrated Device Technology Inc | IDT71V2558S100BQG vs IDT71V2548S100BQG |
MT55L256V18P1F-10IT | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | IDT71V2558S100BQG vs MT55L256V18P1F-10IT |
MT55L256V18P1F-10 | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | IDT71V2558S100BQG vs MT55L256V18P1F-10 |
MT55L256V18P1F-10IT | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, FBGA-165 | Micron Technology Inc | IDT71V2558S100BQG vs MT55L256V18P1F-10IT |
IDT71V2548S100BQGI | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Integrated Device Technology Inc | IDT71V2558S100BQG vs IDT71V2548S100BQGI |