Part Details for IDT7200L15TDI by Integrated Device Technology Inc
Overview of IDT7200L15TDI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7200L15TDI
IDT7200L15TDI CAD Models
IDT7200L15TDI Part Data Attributes
|
IDT7200L15TDI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7200L15TDI
Integrated Device Technology Inc
FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7200L15TDI
This table gives cross-reference parts and alternative options found for IDT7200L15TDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7200L15TDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7200L15TPI8 | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | IDT7200L15TDI vs IDT7200L15TPI8 |
7200L15TDI | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | IDT7200L15TDI vs 7200L15TDI |
CY7C419-15PI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | IDT7200L15TDI vs CY7C419-15PI |
IDT7200L15TPI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | IDT7200L15TDI vs IDT7200L15TPI |
IDT7200L15TDGI8 | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | IDT7200L15TDI vs IDT7200L15TDGI8 |
IDT7280L15TDI | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7200L15TDI vs IDT7280L15TDI |
IDT7200L15TPGI8 | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | IDT7200L15TDI vs IDT7200L15TPGI8 |
7200L15TPGI8 | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | IDT7200L15TDI vs 7200L15TPGI8 |
CY7C419-15DMB | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | IDT7200L15TDI vs CY7C419-15DMB |
IDT7200L15TDI8 | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | IDT7200L15TDI vs IDT7200L15TDI8 |