Part Details for IDT7210L25PQF by Integrated Device Technology Inc
Overview of IDT7210L25PQF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for IDT7210L25PQF
IDT7210L25PQF CAD Models
IDT7210L25PQF Part Data Attributes
|
IDT7210L25PQF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7210L25PQF
Integrated Device Technology Inc
Multiplier Accumulator/Summer, 16-Bit, CMOS, PQFP64, PLASTIC, QFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-F64 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 35 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Current-Max | 270 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
Alternate Parts for IDT7210L25PQF
This table gives cross-reference parts and alternative options found for IDT7210L25PQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7210L25PQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8873303ZX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 1.135 X 1.135 INCH, 0.345 INCH HEIGHT, PGA-68 | Cypress Semiconductor | IDT7210L25PQF vs 5962-8873303ZX |
TMC2210N0C3 | Multiplier Accumulator/Summer, CMOS, PDIP64, | TRW Inc | IDT7210L25PQF vs TMC2210N0C3 |
5962-8873302YX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 0.962 X 0.962 INCH, 0.120 INCH HEIGHT, LCC-68 | Integrated Device Technology Inc | IDT7210L25PQF vs 5962-8873302YX |
5962-8873302YX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 0.962 X 0.962 INCH, 0.120 INCH HEIGHT, LCC-68 | LOGIC Devices Inc | IDT7210L25PQF vs 5962-8873302YX |
IDT7210L45G | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, PGA-68 | Integrated Device Technology Inc | IDT7210L25PQF vs IDT7210L45G |
LMA1010GMB55 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | LOGIC Devices Inc | IDT7210L25PQF vs LMA1010GMB55 |
LMA2010KM65 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CQCC68, 0.950 X 0.950 INCH, CERAMIC, LCC-68 | LOGIC Devices Inc | IDT7210L25PQF vs LMA2010KM65 |
IDT7210L35PQF | Multiplier Accumulator/Summer, 16-Bit, CMOS, PQFP64, PLASTIC, QFP-64 | Integrated Device Technology Inc | IDT7210L25PQF vs IDT7210L35PQF |
IDT7210L55CB | Multiplier Accumulator/Summer, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | IDT7210L25PQF vs IDT7210L55CB |
IDT7210L25CB | Multiplier Accumulator/Summer, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | IDT7210L25PQF vs IDT7210L25CB |