Part Details for IDT7210L75GB by Integrated Device Technology Inc
Overview of IDT7210L75GB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for IDT7210L75GB
IDT7210L75GB CAD Models
IDT7210L75GB Part Data Attributes
|
IDT7210L75GB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7210L75GB
Integrated Device Technology Inc
Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 13.33MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 13.3 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 28.194 mm | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 19 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 28.194 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
Alternate Parts for IDT7210L75GB
This table gives cross-reference parts and alternative options found for IDT7210L75GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7210L75GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8873303ZX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 1.135 X 1.135 INCH, 0.345 INCH HEIGHT, PGA-68 | Cypress Semiconductor | IDT7210L75GB vs 5962-8873303ZX |
5962-8873303UX | DSP Peripheral, 16-Bit, CMOS, CQFP64 | LOGIC Devices Inc | IDT7210L75GB vs 5962-8873303UX |
5962-8873303ZC | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CAVITY-DOWN, CERAMIC, PGA-68 | LOGIC Devices Inc | IDT7210L75GB vs 5962-8873303ZC |
LMA1010GM75 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | LOGIC Devices Inc | IDT7210L75GB vs LMA1010GM75 |
ADSP-1010BTG/883B | IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CPGA68, HERMETIC SEALED, PGA-68, DSP Peripheral | Analog Devices Inc | IDT7210L75GB vs ADSP-1010BTG/883B |
5962-8873303ZC | Multiplier Accumulator/Summer, 16-Bit, CMOS, CAVITY-DOWN, CERAMIC, PGA-68 | Cypress Semiconductor | IDT7210L75GB vs 5962-8873303ZC |
5962-8873303UA | Multiplier Accumulator/Summer, CMOS, CPGA68 | LOGIC Devices Inc | IDT7210L75GB vs 5962-8873303UA |
ADSP-1010BJG | IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CPGA68, HERMETIC SEALED, PGA-68, DSP Peripheral | Analog Devices Inc | IDT7210L75GB vs ADSP-1010BJG |