Part Details for IDT7216L75GB by Integrated Device Technology Inc
Overview of IDT7216L75GB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7216L75GB
IDT7216L75GB CAD Models
IDT7216L75GB Part Data Attributes
|
IDT7216L75GB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7216L75GB
Integrated Device Technology Inc
Multiplier, 16-Bit, CMOS, CPGA68, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 13.33MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 13.33 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 28.194 mm | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 28.194 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for IDT7216L75GB
This table gives cross-reference parts and alternative options found for IDT7216L75GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7216L75GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMU16DME75 | Multiplier, 16-Bit, CMOS, CDIP64, 0.900 INCH, CAVITY DOWN, HERMETIC SEALED, SIDE BRAZED, DIP-64 | LOGIC Devices Inc | IDT7216L75GB vs LMU16DME75 |
5962-8687303XX | Multiplier, 16-Bit, CMOS, CDIP64, CERAMIC, DIP-64 | Integrated Device Technology Inc | IDT7216L75GB vs 5962-8687303XX |
CY7C516-75DMB | Multiplier, 16-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64 | Cypress Semiconductor | IDT7216L75GB vs CY7C516-75DMB |
CY7C516-75DC | Multiplier, 16-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64 | Cypress Semiconductor | IDT7216L75GB vs CY7C516-75DC |
5962-8687303XX | Multiplier, 16-Bit, CMOS, CDIP64, CERAMIC, DIP-64 | Cypress Semiconductor | IDT7216L75GB vs 5962-8687303XX |
CY7C516-75PC | Multiplier, 16-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64 | Cypress Semiconductor | IDT7216L75GB vs CY7C516-75PC |