Part Details for IDT7290820JG8 by Integrated Device Technology Inc
Overview of IDT7290820JG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Part Details for IDT7290820JG8
IDT7290820JG8 CAD Models
IDT7290820JG8 Part Data Attributes
|
IDT7290820JG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7290820JG8
Integrated Device Technology Inc
Digital Time Switch, PQCC84, 1.150 X 1.150 INCH, 1.27 MM PITCH, PLASTIC, LCC-84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.3116 mm | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for IDT7290820JG8
This table gives cross-reference parts and alternative options found for IDT7290820JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7290820JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7290820JG8 | Digital Time Switch, PQCC84 | Renesas Electronics Corporation | IDT7290820JG8 vs 7290820JG8 |
7290820J | Digital Time Switch, PQCC84, 1.150 X 1.150 INCH, 1.27 MM PITCH, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7290820JG8 vs 7290820J |
IDT7290820J8 | Digital Time Switch, PQCC84, 1.150 X 1.150 INCH, 1.27 MM PITCH, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7290820JG8 vs IDT7290820J8 |
7290820J8 | Digital Time Switch, PQCC84, 1.150 X 1.150 INCH, 1.27 MM PITCH, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7290820JG8 vs 7290820J8 |