Part Details for IDT7290820TF by Integrated Device Technology Inc
Overview of IDT7290820TF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Part Details for IDT7290820TF
IDT7290820TF CAD Models
IDT7290820TF Part Data Attributes
|
IDT7290820TF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7290820TF
Integrated Device Technology Inc
Digital Time Switch, PQFP100, PLASTIC, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT7290820TF
This table gives cross-reference parts and alternative options found for IDT7290820TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7290820TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT90840APR1 | Digital Time Switch, PQCC84, LEAD FREE, PLASTIC, MS-018AF, LCC-84 | Microsemi Corporation | IDT7290820TF vs MT90840APR1 |
IDT7290820PQF | Digital Time Switch, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Integrated Device Technology Inc | IDT7290820TF vs IDT7290820PQF |
MT9080BPR1 | Digital Time Switch, PQCC84, LEAD FREE, PLASTIC, LCC-84 | Zarlink Semiconductor Inc | IDT7290820TF vs MT9080BPR1 |
MT90820AP1 | Digital Time Switch, CMOS, PQCC84, LEAD FREE, PLASTIC, MS-018AF, LCC-84 | Zarlink Semiconductor Inc | IDT7290820TF vs MT90820AP1 |
7290820PF | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100 | Integrated Device Technology Inc | IDT7290820TF vs 7290820PF |
IDT7290820PF | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100 | Integrated Device Technology Inc | IDT7290820TF vs IDT7290820PF |
7290820BC | Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | IDT7290820TF vs 7290820BC |
SC4000 | IC TELECOM, DIGITAL TIME SWITCH, PQFP100, TQFP-100, Telecom Switching Circuit | NXP Semiconductors | IDT7290820TF vs SC4000 |
MT90820APR1 | Digital Time Switch, CMOS, PQCC84, LEAD FREE, PLASTIC, MS-018AF, LCC-84 | Zarlink Semiconductor Inc | IDT7290820TF vs MT90820APR1 |
IDT7290820J8 | Digital Time Switch, PQCC84, 1.150 X 1.150 INCH, 1.27 MM PITCH, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7290820TF vs IDT7290820J8 |