Telecommunication Circuits
IDT72V70800TF8
Integrated Device Technology Inc
Description: Digital Time Switch, PQFP64, STQFP-64

Overview of IDT72V70800TF8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT72V70800TF8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72V70800TF8 by Integrated Device Technology Inc

IDT72V70800TF8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
STQFP-64
Pin Count
64
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
10 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max
0.045 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. IDT72V70800TF8
    Integrated Device Technology Inc
    Digital Time Switch, PQFP64, STQFP-64
    VS

Alternate Parts for IDT72V70800TF8

This table gives cross-reference parts and alternative options found for IDT72V70800TF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V70800TF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V70800TFG Digital Time Switch, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72V70800TF8 vs IDT72V70800TFG
72V70800TFG TQFP-64, Tray Integrated Device Technology Inc IDT72V70800TF8 vs 72V70800TFG
Part Number Description Manufacturer Compare
IDT72V70190PF Digital Time Switch, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V70800TF8 vs IDT72V70190PF
72V70180PFG8 TQFP-64, Reel Integrated Device Technology Inc IDT72V70800TF8 vs 72V70180PFG8
72V70800PF Digital Time Switch, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V70800TF8 vs 72V70800PF
72V70800PF Digital Time Switch, PQFP64 Renesas Electronics Corporation IDT72V70800TF8 vs 72V70800PF
IDT72V70810PFG Digital Time Switch, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V70800TF8 vs IDT72V70810PFG
72V70810PF8 Digital Time Switch, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V70800TF8 vs 72V70810PF8
72V70190PF Digital Time Switch, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V70800TF8 vs 72V70190PF
IDT72V70810TFG8 Digital Time Switch, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72V70800TF8 vs IDT72V70810TFG8
72V70180PF8 TQFP-64, Reel Integrated Device Technology Inc IDT72V70800TF8 vs 72V70180PF8
72V70190PFG8 Digital Time Switch, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V70800TF8 vs 72V70190PFG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V70800TF8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V70800TF8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72V70800TF8 would you like to use for your alert(s)?
  • Please alert me when IDT72V70800TF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72V70800TF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V70800TF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72V70800TF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V70800TF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V70800TF8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: