Part Details for IDT72V8980J by Integrated Device Technology Inc
Overview of IDT72V8980J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72V8980J
IDT72V8980J CAD Models
IDT72V8980J Part Data Attributes
|
IDT72V8980J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72V8980J
Integrated Device Technology Inc
Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for IDT72V8980J
This table gives cross-reference parts and alternative options found for IDT72V8980J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V8980J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V8980JG | Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 | Integrated Device Technology Inc | IDT72V8980J vs IDT72V8980JG |
72V8980J | Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 | Integrated Device Technology Inc | IDT72V8980J vs 72V8980J |
72V8980J8 | Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 | Integrated Device Technology Inc | IDT72V8980J vs 72V8980J8 |
72V8980JG8 | Digital Time Switch, PQCC44 | Renesas Electronics Corporation | IDT72V8980J vs 72V8980JG8 |
72V8980JG8 | Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 | Integrated Device Technology Inc | IDT72V8980J vs 72V8980JG8 |