Telecommunication Circuits
IDT72V8985JG
Integrated Device Technology Inc
Description: Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44

Overview of IDT72V8985JG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for IDT72V8985JG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72V8985JG by Integrated Device Technology Inc

IDT72V8985JG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e3
Length
16.5862 mm
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
Want to compare parts?
  1. IDT72V8985JG
    Integrated Device Technology Inc
    Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44
    VS

Alternate Parts for IDT72V8985JG

This table gives cross-reference parts and alternative options found for IDT72V8985JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V8985JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72V8985JG PLCC-44, Tube Integrated Device Technology Inc IDT72V8985JG vs 72V8985JG
IDT72V8985J8 Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 Integrated Device Technology Inc IDT72V8985JG vs IDT72V8985J8
IDT72V8985JG8 Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 Integrated Device Technology Inc IDT72V8985JG vs IDT72V8985JG8
Part Number Description Manufacturer Compare
72V8980PV8 Digital Time Switch, PDSO48 Renesas Electronics Corporation IDT72V8985JG vs 72V8980PV8
MT89L86AP1 Digital Time Switch, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 Microsemi Corporation IDT72V8985JG vs MT89L86AP1
72V8980J Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 Integrated Device Technology Inc IDT72V8985JG vs 72V8980J
MT89L85APR1 Digital Time Switch, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 Microsemi Corporation IDT72V8985JG vs MT89L85APR1
IDT72V8980DBG Digital Time Switch, PQFP44, 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 Integrated Device Technology Inc IDT72V8985JG vs IDT72V8980DBG
MT89L85AP Digital Time Switch, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Zarlink Semiconductor Inc IDT72V8985JG vs MT89L85AP
MT89L86ANR Telecom IC Microsemi Corporation IDT72V8985JG vs MT89L86ANR
MT89L80ANR Digital Time Switch, CMOS, PDSO48, 0.300 INCH, MO-118AA, SSOP-48 Zarlink Semiconductor Inc IDT72V8985JG vs MT89L80ANR
MT89L86APR1 Digital Time Switch, CMOS, PQCC44 Microchip Technology Inc IDT72V8985JG vs MT89L86APR1
72V8985JG PLCC-44, Tube Integrated Device Technology Inc IDT72V8985JG vs 72V8985JG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V8985JG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V8985JG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72V8985JG would you like to use for your alert(s)?
  • Please alert me when IDT72V8985JG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72V8985JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V8985JG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72V8985JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V8985JG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V8985JG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: