Logic
IDT74ALVC04PG8
Integrated Device Technology Inc
Description: Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14

Overview of IDT74ALVC04PG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for IDT74ALVC04PG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74ALVC04PG8 by Integrated Device Technology Inc

IDT74ALVC04PG8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
2.8 ns
Propagation Delay (tpd)
3.7 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. IDT74ALVC04PG8
    Integrated Device Technology Inc
    Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14
    VS

Alternate Parts for IDT74ALVC04PG8

This table gives cross-reference parts and alternative options found for IDT74ALVC04PG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVC04PG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74ALVC04P Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14 Integrated Device Technology Inc IDT74ALVC04PG8 vs IDT74ALVC04P
IDT74ALVC04PG Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14 Integrated Device Technology Inc IDT74ALVC04PG8 vs IDT74ALVC04PG
Part Number Description Manufacturer Compare
IDT74ALVC04P Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14 Integrated Device Technology Inc IDT74ALVC04PG8 vs IDT74ALVC04P
IDT74ALVC04PG Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14 Integrated Device Technology Inc IDT74ALVC04PG8 vs IDT74ALVC04PG
ALVC04PWLE ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments IDT74ALVC04PG8 vs ALVC04PWLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVC04PG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVC04PG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74ALVC04PG8 would you like to use for your alert(s)?
  • Please alert me when IDT74ALVC04PG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74ALVC04PG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVC04PG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74ALVC04PG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVC04PG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVC04PG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: