Part Details for IDT74ALVC08PGG by Integrated Device Technology Inc
Overview of IDT74ALVC08PGG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74ALVC08PGG
IDT74ALVC08PGG CAD Models
IDT74ALVC08PGG Part Data Attributes:
|
IDT74ALVC08PGG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVC08PGG
Integrated Device Technology Inc
AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 3.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for IDT74ALVC08PGG
This table gives cross-reference parts and alternative options found for IDT74ALVC08PGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVC08PGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC08PW | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | IDT74ALVC08PGG vs 74ALVC08PW |
74VCX08MTC | Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs, 2350-TUBE | onsemi | IDT74ALVC08PGG vs 74VCX08MTC |
SN74ALVC08IPWREP | ALVC/VCX/A SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | Texas Instruments | IDT74ALVC08PGG vs SN74ALVC08IPWREP |
SN74ALVC08IPWRQ1 | Automotive, 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85 | Texas Instruments | IDT74ALVC08PGG vs SN74ALVC08IPWRQ1 |
74VCX08MTCX_NL | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | IDT74ALVC08PGG vs 74VCX08MTCX_NL |
74VCX08MTCX | Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs, 2500-REEL | onsemi | IDT74ALVC08PGG vs 74VCX08MTCX |
74VCX08MTC | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | IDT74ALVC08PGG vs 74VCX08MTC |
IDT74ALVC08PG8 | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | IDT74ALVC08PGG vs IDT74ALVC08PG8 |
SN74ALVC08PWRG4 | 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85 | Texas Instruments | IDT74ALVC08PGG vs SN74ALVC08PWRG4 |
SN74ALVC08PWR | 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85 | Texas Instruments | IDT74ALVC08PGG vs SN74ALVC08PWR |