Logic
IDT74ALVC16841PAG
Integrated Device Technology Inc
Description: Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, TSSOP-56

Overview of IDT74ALVC16841PAG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Electronic Manufacturing

CAD Models for IDT74ALVC16841PAG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74ALVC16841PAG by Integrated Device Technology Inc

IDT74ALVC16841PAG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
14 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
5.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
6.1 mm
Want to compare parts?
  1. IDT74ALVC16841PAG
    Integrated Device Technology Inc
    Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, TSSOP-56
    VS

Alternate Parts for IDT74ALVC16841PAG

This table gives cross-reference parts and alternative options found for IDT74ALVC16841PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVC16841PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVC16841DGGR ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments IDT74ALVC16841PAG vs SN74ALVC16841DGGR
74ALVCH16841DGGRG4 ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments IDT74ALVC16841PAG vs 74ALVCH16841DGGRG4
IDT74ALVCH16841PA8 Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc IDT74ALVC16841PAG vs IDT74ALVCH16841PA8
74ALVC16841MTDX Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation IDT74ALVC16841PAG vs 74ALVC16841MTDX
74ALVCH16841DGG IC ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors IDT74ALVC16841PAG vs 74ALVCH16841DGG
PI74ALVCH16841A Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74ALVC16841PAG vs PI74ALVCH16841A
74ALVC16841MTD ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC IDT74ALVC16841PAG vs 74ALVC16841MTD
SN74ALVC16841DGG ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments IDT74ALVC16841PAG vs SN74ALVC16841DGG
74ALVC16841MTDX ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC IDT74ALVC16841PAG vs 74ALVC16841MTDX
SN74ALVCH16841DGGR 20-Bit Bus-Interface D-Type Latch With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments IDT74ALVC16841PAG vs SN74ALVCH16841DGGR
Part Number Description Manufacturer Compare
SN74ALVCH162841GR 20-Bit Bus-Interface D-Type Latch With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments IDT74ALVC16841PAG vs SN74ALVCH162841GR
IDT74ALVCH16841PA Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc IDT74ALVC16841PAG vs IDT74ALVCH16841PA
PI74ALVCH16841A Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74ALVC16841PAG vs PI74ALVCH16841A
74ALVC16841MTD ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC IDT74ALVC16841PAG vs 74ALVC16841MTD
SN74ALVCH162841DGGR ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments IDT74ALVC16841PAG vs SN74ALVCH162841DGGR
74ALVCH162841GRE4 ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments IDT74ALVC16841PAG vs 74ALVCH162841GRE4
74ALVCH16841DGG Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 Nexperia IDT74ALVC16841PAG vs 74ALVCH16841DGG
SN74ALVCH162841DGG ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments IDT74ALVC16841PAG vs SN74ALVCH162841DGG
74ALVC16841MTDX ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC IDT74ALVC16841PAG vs 74ALVC16841MTDX
SN74ALVCH16841DGG ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments IDT74ALVC16841PAG vs SN74ALVCH16841DGG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVC16841PAG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVC16841PAG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74ALVC16841PAG would you like to use for your alert(s)?
  • Please alert me when IDT74ALVC16841PAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74ALVC16841PAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVC16841PAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74ALVC16841PAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVC16841PAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVC16841PAG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: