IDT74ALVCF162835PA8
Description: Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56

Overview of IDT74ALVCF162835PA8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74ALVCF162835PA8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74ALVCF162835PA8 by Renesas Electronics Corporation

IDT74ALVCF162835PA8
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
14 mm
Logic IC Type
BUS DRIVER
Number of Bits
18
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
5.9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. IDT74ALVCF162835PA8
    Renesas Electronics Corporation
    Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
    VS

Alternate Parts for IDT74ALVCF162835PA8

This table gives cross-reference parts and alternative options found for IDT74ALVCF162835PA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCF162835PA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74ALVC162835FDA Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74ALVCF162835PA8 vs PI74ALVC162835FDA
PI74ALVC162835AE Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74ALVCF162835PA8 vs PI74ALVC162835AE
IDT74ALVC162835PAG Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc IDT74ALVCF162835PA8 vs IDT74ALVC162835PAG
74ALVCF162835APAG TSSOP-56, Tube Integrated Device Technology Inc IDT74ALVCF162835PA8 vs 74ALVCF162835APAG
AC162835DGG-T IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCF162835PA8 vs AC162835DGG-T
IDT74ALVCF162835APA8 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74ALVCF162835PA8 vs IDT74ALVCF162835APA8
IDT74ALVCF162835APA Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74ALVCF162835PA8 vs IDT74ALVCF162835APA
IDT74ALVCF162835PA Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc IDT74ALVCF162835PA8 vs IDT74ALVCF162835PA
HD74ALVC162835AT-EL ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 Renesas Electronics Corporation IDT74ALVCF162835PA8 vs HD74ALVC162835AT-EL
74ALVCF162835APA TSSOP-56, Tube Integrated Device Technology Inc IDT74ALVCF162835PA8 vs 74ALVCF162835APA
Part Number Description Manufacturer Compare
PI74ALVC162835FDA Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74ALVCF162835PA8 vs PI74ALVC162835FDA
IDT74ALVCF162835APA Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74ALVCF162835PA8 vs IDT74ALVCF162835APA
74ALVC162835MTD Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation IDT74ALVCF162835PA8 vs 74ALVC162835MTD
74ALVCF162835APAG TSSOP-56, Tube Integrated Device Technology Inc IDT74ALVCF162835PA8 vs 74ALVCF162835APAG
PI74ALVC162835AX Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74ALVCF162835PA8 vs PI74ALVC162835AX
IDT74ALVC162835PAG Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc IDT74ALVCF162835PA8 vs IDT74ALVC162835PAG
PI74ALVC162835AE Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74ALVCF162835PA8 vs PI74ALVC162835AE
74ALVCF162835T Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation IDT74ALVCF162835PA8 vs 74ALVCF162835T
74ALVC162835ADGG-T IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SOT-364, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCF162835PA8 vs 74ALVC162835ADGG-T
AC162835ADGG IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCF162835PA8 vs AC162835ADGG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVCF162835PA8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVCF162835PA8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IDT74ALVCF162835PA8 would you like to use for your alert(s)?
  • Please alert me when IDT74ALVCF162835PA8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74ALVCF162835PA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVCF162835PA8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74ALVCF162835PA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVCF162835PA8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVCF162835PA8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: