Logic
IDT74ALVCH16373PV
Integrated Device Technology Inc
Description: Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48

Overview of IDT74ALVCH16373PV by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74ALVCH16373PV by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74ALVCH16373PV by Integrated Device Technology Inc

IDT74ALVCH16373PV
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP, SSOP48,.4
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
3.6 ns
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
7.5 mm
Want to compare parts?
  1. IDT74ALVCH16373PV
    Integrated Device Technology Inc
    Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48
    VS

Alternate Parts for IDT74ALVCH16373PV

This table gives cross-reference parts and alternative options found for IDT74ALVCH16373PV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH16373PV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935260443112 Bus Driver, ALVC/VCX/A Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia IDT74ALVCH16373PV vs 935260443112
74ALVCH16373DL,112 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state SSOP 48-Pin NXP Semiconductors IDT74ALVCH16373PV vs 74ALVCH16373DL,112
SN74ALVCH16373DL 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments IDT74ALVCH16373PV vs SN74ALVCH16373DL
IDT74ALVCH16373PV8 Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74ALVCH16373PV vs IDT74ALVCH16373PV8
74ALVCH16373DL,118 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state SSOP 48-Pin NXP Semiconductors IDT74ALVCH16373PV vs 74ALVCH16373DL,118
IDT74ALVCH162373PVG Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74ALVCH16373PV vs IDT74ALVCH162373PVG
74ALVC16373DL IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCH16373PV vs 74ALVC16373DL
74ALVCH16373DL Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Nexperia IDT74ALVCH16373PV vs 74ALVCH16373DL
74ALVCH16373DLG4 ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments IDT74ALVCH16373PV vs 74ALVCH16373DLG4
74ALVCH16373DL,112 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state@en-us SSOP 48-Pin Nexperia IDT74ALVCH16373PV vs 74ALVCH16373DL,112
Part Number Description Manufacturer Compare
74ALVCH16373DL IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCH16373PV vs 74ALVCH16373DL
IDT74ALVCH16373PV8 Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74ALVCH16373PV vs IDT74ALVCH16373PV8
74ALVCH16373DL,118 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state SSOP 48-Pin NXP Semiconductors IDT74ALVCH16373PV vs 74ALVCH16373DL,118
935260443112 Bus Driver, ALVC/VCX/A Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia IDT74ALVCH16373PV vs 935260443112
SN74ALVC16373DLR 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments IDT74ALVCH16373PV vs SN74ALVC16373DLR
74ALVCH16373DLG4 ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments IDT74ALVCH16373PV vs 74ALVCH16373DLG4
74ALVCH16373DL,112 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state@en-us SSOP 48-Pin Nexperia IDT74ALVCH16373PV vs 74ALVCH16373DL,112
IDT74ALVCH162373PVG Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74ALVCH16373PV vs IDT74ALVCH162373PVG
74ALVCH16373DL Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Nexperia IDT74ALVCH16373PV vs 74ALVCH16373DL
74ALVCH16373DL,112 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state SSOP 48-Pin NXP Semiconductors IDT74ALVCH16373PV vs 74ALVCH16373DL,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVCH16373PV by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVCH16373PV by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74ALVCH16373PV would you like to use for your alert(s)?
  • Please alert me when IDT74ALVCH16373PV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74ALVCH16373PV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVCH16373PV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74ALVCH16373PV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVCH16373PV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVCH16373PV by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: