Logic
IDT74ALVCH16821PA
Integrated Device Technology Inc
Description: Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56

Overview of IDT74ALVCH16821PA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for IDT74ALVCH16821PA by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   70
RFQ
Quest Components   56
  • 1 $5.4810
  • 6 $4.0194
  • 20 $3.6540
$3.6540 / $5.4810 Buy Now

CAD Models for IDT74ALVCH16821PA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74ALVCH16821PA by Integrated Device Technology Inc

IDT74ALVCH16821PA
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP56,.3,20
Pin Count
56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
5.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. IDT74ALVCH16821PA
    Integrated Device Technology Inc
    Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56
    VS

Alternate Parts for IDT74ALVCH16821PA

This table gives cross-reference parts and alternative options found for IDT74ALVCH16821PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH16821PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCH16821DGG IC ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCH16821PA vs 74ALVCH16821DGG
PI74ALVCH16821AEX Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74ALVCH16821PA vs PI74ALVCH16821AEX
SN74ALVC16821DGG ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, TSSOP-56 Texas Instruments IDT74ALVCH16821PA vs SN74ALVC16821DGG
HD74ALVCH16821T Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, TSSOP-56 Hitachi Ltd IDT74ALVCH16821PA vs HD74ALVCH16821T
74ALVCH16821DGG Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 Nexperia IDT74ALVCH16821PA vs 74ALVCH16821DGG
PI74ALVCH16821A Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74ALVCH16821PA vs PI74ALVCH16821A
SN74ALVCH16821DGGR 3.3-V 20-Bit Bus-Interface Flip-Flop with 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments IDT74ALVCH16821PA vs SN74ALVCH16821DGGR
74ALVC16821MTD Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation IDT74ALVCH16821PA vs 74ALVC16821MTD
IDT74ALVCH16821PA8 Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc IDT74ALVCH16821PA vs IDT74ALVCH16821PA8
HD74ALVCH16821T ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 Renesas Electronics Corporation IDT74ALVCH16821PA vs HD74ALVCH16821T
Part Number Description Manufacturer Compare
SN74ALVC16821DL 3.3-V 20-Bit Bus-Interface Flip-Flop with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments IDT74ALVCH16821PA vs SN74ALVC16821DL
SN74ALVC16721DGG ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments IDT74ALVCH16821PA vs SN74ALVC16721DGG
IDT74ALVCH16721PA8 Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74ALVCH16821PA vs IDT74ALVCH16721PA8
SN74ALVCH162721GR 3.3-V 20-Bit Flip-Flop With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments IDT74ALVCH16821PA vs SN74ALVCH162721GR
HD74ALVCH16721 ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D Renesas Electronics Corporation IDT74ALVCH16821PA vs HD74ALVCH16721
74ALVCH16721DGGRG4 3.3-V 20-Bit Flip-Flop With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments IDT74ALVCH16821PA vs 74ALVCH16721DGGRG4
SN74ALVCH16821DLR ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments IDT74ALVCH16821PA vs SN74ALVCH16821DLR
74ALVCH16821DGGRG4 ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments IDT74ALVCH16821PA vs 74ALVCH16821DGGRG4
TC74VCX16721FT IC ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components IDT74ALVCH16821PA vs TC74VCX16721FT
74VCX16721MTDX Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation IDT74ALVCH16821PA vs 74VCX16721MTDX

Related Parts for IDT74ALVCH16821PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVCH16821PA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVCH16821PA by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74ALVCH16821PA would you like to use for your alert(s)?
  • Please alert me when IDT74ALVCH16821PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74ALVCH16821PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVCH16821PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74ALVCH16821PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVCH16821PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVCH16821PA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: