Part Details for IDT74ALVCH16821PV8 by Integrated Device Technology Inc
Overview of IDT74ALVCH16821PV8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74ALVCH16821PV8
IDT74ALVCH16821PV8 CAD Models
IDT74ALVCH16821PV8 Part Data Attributes:
|
IDT74ALVCH16821PV8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVCH16821PV8
Integrated Device Technology Inc
Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for IDT74ALVCH16821PV8
This table gives cross-reference parts and alternative options found for IDT74ALVCH16821PV8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH16821PV8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH16821DL-T | IC ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | IDT74ALVCH16821PV8 vs 74ALVCH16821DL-T |
IDT74ALVCH162821PV | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-48 | Integrated Device Technology Inc | IDT74ALVCH16821PV8 vs IDT74ALVCH162821PV |
74ALVCH16821DL | IC ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | IDT74ALVCH16821PV8 vs 74ALVCH16821DL |
74ALVCH16821DL,518 | 74ALVCH16821 - 20-bit bus-interface D-type flip-flop' positive-edge trigger (3-State) SSOP 56-Pin | NXP Semiconductors | IDT74ALVCH16821PV8 vs 74ALVCH16821DL,518 |
PI74ALVCH16821VX | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | IDT74ALVCH16821PV8 vs PI74ALVCH16821VX |
SN74ALVCH16821DLR | ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | IDT74ALVCH16821PV8 vs SN74ALVCH16821DLR |
74ALVCH16821DL,512 | 74ALVCH16821 - 20-bit bus-interface D-type flip-flop; positive-edge trigger; 3-state@en-us SSOP 56-Pin | Nexperia | IDT74ALVCH16821PV8 vs 74ALVCH16821DL,512 |
74ALVCH16821DL,512 | 74ALVCH16821 - 20-bit bus-interface D-type flip-flop' positive-edge trigger (3-State) SSOP 56-Pin | NXP Semiconductors | IDT74ALVCH16821PV8 vs 74ALVCH16821DL,512 |
PI74ALVCH16821VE | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | IDT74ALVCH16821PV8 vs PI74ALVCH16821VE |
SN74ALVC16821DL | 3.3-V 20-Bit Bus-Interface Flip-Flop with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | IDT74ALVCH16821PV8 vs SN74ALVC16821DL |