Logic
IDT74ALVCH244SO8
Integrated Device Technology Inc
Description: Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20

Overview of IDT74ALVCH244SO8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for IDT74ALVCH244SO8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74ALVCH244SO8 by Integrated Device Technology Inc

IDT74ALVCH244SO8
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
3.1 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. IDT74ALVCH244SO8
    Integrated Device Technology Inc
    Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20
    VS

Alternate Parts for IDT74ALVCH244SO8

This table gives cross-reference parts and alternative options found for IDT74ALVCH244SO8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH244SO8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX244DW LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi IDT74ALVCH244SO8 vs MC74LCX244DW
SN74ALVCH244DWE4 Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments IDT74ALVCH244SO8 vs SN74ALVCH244DWE4
TC74LCX244FW(EL) IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components IDT74ALVCH244SO8 vs TC74LCX244FW(EL)
QS74LCX244SO Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc IDT74ALVCH244SO8 vs QS74LCX244SO
QS74LCX244CSO Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc IDT74ALVCH244SO8 vs QS74LCX244CSO
74LCX244WMX_NL Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Fairchild Semiconductor Corporation IDT74ALVCH244SO8 vs 74LCX244WMX_NL
QS74LCXH244SO Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 Quality Semiconductor Inc IDT74ALVCH244SO8 vs QS74LCXH244SO
MC74LCX244DWR2G Octal Buffer, Non-Inverting, Low Voltage, 3-State, SOIC-20 WB, 1000-REEL onsemi IDT74ALVCH244SO8 vs MC74LCX244DWR2G
MC74LCX244DWR2 Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 Rochester Electronics LLC IDT74ALVCH244SO8 vs MC74LCX244DWR2
TC74LCX244FWEL IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components IDT74ALVCH244SO8 vs TC74LCX244FWEL
Part Number Description Manufacturer Compare
74ABT244D,602 74ABT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia IDT74ALVCH244SO8 vs 74ABT244D,602
74ABT244CSCX_NL Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation IDT74ALVCH244SO8 vs 74ABT244CSCX_NL
IDT74LVC241APG Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc IDT74ALVCH244SO8 vs IDT74LVC241APG
SN74AHC244PWG4 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 125 Texas Instruments IDT74ALVCH244SO8 vs SN74AHC244PWG4
74VHC244D,118 74VHC(T)244 - Octal buffer_line driver; 3-state@en-us SOP 20-Pin Nexperia IDT74ALVCH244SO8 vs 74VHC244D,118
74VHC244MX Octal Buffer/Line Driver with 3-STATE Outputs, 1000-REEL onsemi IDT74ALVCH244SO8 vs 74VHC244MX
PI74LCX244Q Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation IDT74ALVCH244SO8 vs PI74LCX244Q
5962-9678201VRA Space 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments IDT74ALVCH244SO8 vs 5962-9678201VRA
74ABT2244D,112 74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) SOP 20-Pin NXP Semiconductors IDT74ALVCH244SO8 vs 74ABT2244D,112
QS74LVCH244APAX Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc IDT74ALVCH244SO8 vs QS74LVCH244APAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVCH244SO8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVCH244SO8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74ALVCH244SO8 would you like to use for your alert(s)?
  • Please alert me when IDT74ALVCH244SO8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74ALVCH244SO8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVCH244SO8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74ALVCH244SO8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVCH244SO8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVCH244SO8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: