Logic
IDT74ALVCH374PG8
Integrated Device Technology Inc
Description: Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20

Overview of IDT74ALVCH374PG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for IDT74ALVCH374PG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74ALVCH374PG8 by Integrated Device Technology Inc

IDT74ALVCH374PG8
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.5 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. IDT74ALVCH374PG8
    Integrated Device Technology Inc
    Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20
    VS

Alternate Parts for IDT74ALVCH374PG8

This table gives cross-reference parts and alternative options found for IDT74ALVCH374PG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH374PG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVCH374PW Octal Positive-Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments IDT74ALVCH374PG8 vs SN74ALVCH374PW
SN74ALVCH374PWRE4 ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments IDT74ALVCH374PG8 vs SN74ALVCH374PWRE4
SN74ALVCH374PWG4 Octal Positive-Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments IDT74ALVCH374PG8 vs SN74ALVCH374PWG4
SN74ALVCH374PWLE ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, MO-153, TSSOP-20 Texas Instruments IDT74ALVCH374PG8 vs SN74ALVCH374PWLE
SN74ALVCH374PWE4 ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments IDT74ALVCH374PG8 vs SN74ALVCH374PWE4
SN74ALVCH374PWRG4 ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments IDT74ALVCH374PG8 vs SN74ALVCH374PWRG4
IDT74ALVCH374PG Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 Integrated Device Technology Inc IDT74ALVCH374PG8 vs IDT74ALVCH374PG
SN74ALVCH374PWR Octal Positive-Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments IDT74ALVCH374PG8 vs SN74ALVCH374PWR
Part Number Description Manufacturer Compare
SN74ALVCH374PWR Octal Positive-Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments IDT74ALVCH374PG8 vs SN74ALVCH374PWR
SN74ALVCH374PWRG4 ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments IDT74ALVCH374PG8 vs SN74ALVCH374PWRG4
SN74ALVCH374PWE4 ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments IDT74ALVCH374PG8 vs SN74ALVCH374PWE4
IDT74ALVCH374PG Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 Integrated Device Technology Inc IDT74ALVCH374PG8 vs IDT74ALVCH374PG
SN74ALVCH374PWLE ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, MO-153, TSSOP-20 Texas Instruments IDT74ALVCH374PG8 vs SN74ALVCH374PWLE
SN74ALVCH374PW Octal Positive-Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments IDT74ALVCH374PG8 vs SN74ALVCH374PW
SN74ALVCH374PWRE4 ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments IDT74ALVCH374PG8 vs SN74ALVCH374PWRE4
SN74ALVCH374DGVR Octal Positive-Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TVSOP -40 to 85 Texas Instruments IDT74ALVCH374PG8 vs SN74ALVCH374DGVR
SN74ALVCH374PWG4 Octal Positive-Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments IDT74ALVCH374PG8 vs SN74ALVCH374PWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVCH374PG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVCH374PG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74ALVCH374PG8 would you like to use for your alert(s)?
  • Please alert me when IDT74ALVCH374PG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74ALVCH374PG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVCH374PG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74ALVCH374PG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVCH374PG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVCH374PG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: