Logic
IDT74ALVCHR162245PAG8
Description: Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48

Overview of IDT74ALVCHR162245PAG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for IDT74ALVCHR162245PAG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74ALVCHR162245PAG8 by Integrated Device Technology Inc

IDT74ALVCHR162245PAG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
GREEN, TSSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1998-10-01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.2 ns
Propagation Delay (tpd)
4.9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. IDT74ALVCHR162245PAG8
    Integrated Device Technology Inc
    Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48
    VS

Alternate Parts for IDT74ALVCHR162245PAG8

This table gives cross-reference parts and alternative options found for IDT74ALVCHR162245PAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCHR162245PAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74ALVCHR162245PA8 Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74ALVCHR162245PAG8 vs IDT74ALVCHR162245PA8
IDT74ALVCHR162245PA Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74ALVCHR162245PAG8 vs IDT74ALVCHR162245PA
PI74ALVCHR162245AX Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74ALVCHR162245PAG8 vs PI74ALVCHR162245AX
PI74ALVCHR162245AE Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74ALVCHR162245PAG8 vs PI74ALVCHR162245AE
PI74ALVCHR162245AEX Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74ALVCHR162245PAG8 vs PI74ALVCHR162245AEX
74ALVCHR162245PAG8 TSSOP-48, Reel Integrated Device Technology Inc IDT74ALVCHR162245PAG8 vs 74ALVCHR162245PAG8
74ALVCHR162245PAG 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and Bus-Hold, TSSOP39/Tube Renesas Electronics Corporation IDT74ALVCHR162245PAG8 vs 74ALVCHR162245PAG
SN74ALVCHR162245DGGR 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments IDT74ALVCHR162245PAG8 vs SN74ALVCHR162245DGGR
PI74ALVCHR162245A Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74ALVCHR162245PAG8 vs PI74ALVCHR162245A
IDT74ALVCHR162245PAG Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc IDT74ALVCHR162245PAG8 vs IDT74ALVCHR162245PAG
Part Number Description Manufacturer Compare
PI74ALVCHR162245AX Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74ALVCHR162245PAG8 vs PI74ALVCHR162245AX
IDT74ALVCHR162245PAG Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc IDT74ALVCHR162245PAG8 vs IDT74ALVCHR162245PAG
PI74ALVCHR162245AEX Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74ALVCHR162245PAG8 vs PI74ALVCHR162245AEX
PI74ALVCHR162245A Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74ALVCHR162245PAG8 vs PI74ALVCHR162245A
74ALVC162245PAG8 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, TSSOP0/Reel Renesas Electronics Corporation IDT74ALVCHR162245PAG8 vs 74ALVC162245PAG8
SN74ALVCHR162245DGGR 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments IDT74ALVCHR162245PAG8 vs SN74ALVCHR162245DGGR
74ALVCHR162245PAG 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and Bus-Hold, TSSOP39/Tube Renesas Electronics Corporation IDT74ALVCHR162245PAG8 vs 74ALVCHR162245PAG
74ALVCHR162245PAG8 TSSOP-48, Reel Integrated Device Technology Inc IDT74ALVCHR162245PAG8 vs 74ALVCHR162245PAG8
IDT74ALVCHR162245PA8 Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74ALVCHR162245PAG8 vs IDT74ALVCHR162245PA8
IDT74ALVCHR162245PA Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74ALVCHR162245PAG8 vs IDT74ALVCHR162245PA

Related Parts for IDT74ALVCHR162245PAG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVCHR162245PAG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVCHR162245PAG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74ALVCHR162245PAG8 would you like to use for your alert(s)?
  • Please alert me when IDT74ALVCHR162245PAG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74ALVCHR162245PAG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVCHR162245PAG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74ALVCHR162245PAG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVCHR162245PAG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVCHR162245PAG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: