IDT74ALVCHS162830DF8
Description: Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80

Overview of IDT74ALVCHS162830DF8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for IDT74ALVCHS162830DF8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74ALVCHS162830DF8 by Renesas Electronics Corporation

IDT74ALVCHS162830DF8
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BUS HOLD INPUTS
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G80
JESD-609 Code
e0
Length
17 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
18
Number of Functions
1
Number of Ports
2
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. IDT74ALVCHS162830DF8
    Renesas Electronics Corporation
    Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80
    VS

Alternate Parts for IDT74ALVCHS162830DF8

This table gives cross-reference parts and alternative options found for IDT74ALVCHS162830DF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCHS162830DF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74ALVCH162830T Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80 Hitachi Ltd IDT74ALVCHS162830DF8 vs HD74ALVCH162830T
IDT74ALVCH162830DF8 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 Integrated Device Technology Inc IDT74ALVCHS162830DF8 vs IDT74ALVCH162830DF8
SN74ALVCHS162830GR 18-ch, 2.3-V to 3.6-V buffers with bus-hold and 3-state outputs 80-TSSOP -40 to 85 Texas Instruments IDT74ALVCHS162830DF8 vs SN74ALVCHS162830GR
SN74ALVCHS162830DBBR 1-Bit to 2-Bit Address Driver With 3-State Outputs 80-TSSOP -40 to 85 Texas Instruments IDT74ALVCHS162830DF8 vs SN74ALVCHS162830DBBR
HD74ALVCHS162830T Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 Hitachi Ltd IDT74ALVCHS162830DF8 vs HD74ALVCHS162830T
SN74ALVCHS162830G ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, TVSOP-80 Texas Instruments IDT74ALVCHS162830DF8 vs SN74ALVCHS162830G
ALVCHS162830AGRG4 ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, ROHS COMPLIANT, PLASTIC, TVSOP-80 Texas Instruments IDT74ALVCHS162830DF8 vs ALVCHS162830AGRG4
74ALVCH162830GRG4 ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 Texas Instruments IDT74ALVCHS162830DF8 vs 74ALVCH162830GRG4
74ALVCHS162830DFG TVSOP-80, Tube Integrated Device Technology Inc IDT74ALVCHS162830DF8 vs 74ALVCHS162830DFG
IDT74ALVCHS162830DF Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80 Renesas Electronics Corporation IDT74ALVCHS162830DF8 vs IDT74ALVCHS162830DF
Part Number Description Manufacturer Compare
74ALVCHS162830DFG TVSOP-80, Tube Integrated Device Technology Inc IDT74ALVCHS162830DF8 vs 74ALVCHS162830DFG
74ALVCH162830GRG4 ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 Texas Instruments IDT74ALVCHS162830DF8 vs 74ALVCH162830GRG4
SN74ALVCHS162830G ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, TVSOP-80 Texas Instruments IDT74ALVCHS162830DF8 vs SN74ALVCHS162830G
IDT74ALVCHS162830DF8 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 Integrated Device Technology Inc IDT74ALVCHS162830DF8 vs IDT74ALVCHS162830DF8
IDT74ALVCHS162830DF Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80 Renesas Electronics Corporation IDT74ALVCHS162830DF8 vs IDT74ALVCHS162830DF
HD74ALVCH162830T Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80 Hitachi Ltd IDT74ALVCHS162830DF8 vs HD74ALVCH162830T
SN74ALVCH162830DBB ALVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, TVSOP-80 Texas Instruments IDT74ALVCHS162830DF8 vs SN74ALVCH162830DBB
74ALVCH162830GRE4 1-Bit To 2-Bit Address Driver With 3-State Outputs 80-TSSOP -40 to 85 Texas Instruments IDT74ALVCHS162830DF8 vs 74ALVCH162830GRE4
IDT74ALVCHS162830DFG Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, GREEN, TVSOP-80 Integrated Device Technology Inc IDT74ALVCHS162830DF8 vs IDT74ALVCHS162830DFG
IDT74ALVCHS162830DFG8 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 Integrated Device Technology Inc IDT74ALVCHS162830DF8 vs IDT74ALVCHS162830DFG8

Related Parts for IDT74ALVCHS162830DF8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVCHS162830DF8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVCHS162830DF8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IDT74ALVCHS162830DF8 would you like to use for your alert(s)?
  • Please alert me when IDT74ALVCHS162830DF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74ALVCHS162830DF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVCHS162830DF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74ALVCHS162830DF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVCHS162830DF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVCHS162830DF8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: