Part Details for IDT74AUC16374BVI8 by Integrated Device Technology Inc
Overview of IDT74AUC16374BVI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74AUC16374BVI8
IDT74AUC16374BVI8 CAD Models
IDT74AUC16374BVI8 Part Data Attributes
|
IDT74AUC16374BVI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74AUC16374BVI8
Integrated Device Technology Inc
Bus Driver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56, VFBGA-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA56,6X10,25 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUC | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 250000000 Hz | |
Max I(ol) | 0.0001 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Trigger Type | POSITIVE EDGE | |
Width | 4.5 mm |
Alternate Parts for IDT74AUC16374BVI8
This table gives cross-reference parts and alternative options found for IDT74AUC16374BVI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74AUC16374BVI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUCH16374DGGR | 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | IDT74AUC16374BVI8 vs SN74AUCH16374DGGR |
74AUC16373DGGRG4 | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | IDT74AUC16374BVI8 vs 74AUC16373DGGRG4 |
SN74AUC16374DGVR | 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | IDT74AUC16374BVI8 vs SN74AUC16374DGVR |
SN74AUCH16374ZQLR | 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | IDT74AUC16374BVI8 vs SN74AUCH16374ZQLR |
74AUCH16374DGGRE4 | AUC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | IDT74AUC16374BVI8 vs 74AUCH16374DGGRE4 |
IDT74AUC16374PAGI | Bus Driver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | IDT74AUC16374BVI8 vs IDT74AUC16374PAGI |
IDT74AUC16373PAGI | Bus Driver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | IDT74AUC16374BVI8 vs IDT74AUC16373PAGI |
SN74AUC16374ZQLR | AUC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA56, PLASTIC, VFBGA-56 | Texas Instruments | IDT74AUC16374BVI8 vs SN74AUC16374ZQLR |
SN74AUC16374GQLR | AUC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA56, PLASTIC, VFBGA-56 | Texas Instruments | IDT74AUC16374BVI8 vs SN74AUC16374GQLR |
74AUC16374DGGRG4 | 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | IDT74AUC16374BVI8 vs 74AUC16374DGGRG4 |