Part Details for IDT74CBTLV3125QG8 by Renesas Electronics Corporation
Overview of IDT74CBTLV3125QG8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74CBTLV3125QG8
IDT74CBTLV3125QG8 CAD Models
IDT74CBTLV3125QG8 Part Data Attributes
|
IDT74CBTLV3125QG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT74CBTLV3125QG8
Renesas Electronics Corporation
Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9276 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for IDT74CBTLV3125QG8
This table gives cross-reference parts and alternative options found for IDT74CBTLV3125QG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74CBTLV3125QG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3C3125QEX | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MO-137B/AB, QSOP-16 | Pericom Semiconductor Corporation | IDT74CBTLV3125QG8 vs PI3C3125QEX |
IDT74CBTLV3125Q8 | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | IDT74CBTLV3125QG8 vs IDT74CBTLV3125Q8 |
74CBTLV3125DBQRG4 | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 16-SSOP -40 to 85 | Texas Instruments | IDT74CBTLV3125QG8 vs 74CBTLV3125DBQRG4 |
74CBTLV3125QG | Low-Voltage Quadruple Bus Switch, QSOP97/Tube | Renesas Electronics Corporation | IDT74CBTLV3125QG8 vs 74CBTLV3125QG |
PI3B3125Q | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | IDT74CBTLV3125QG8 vs PI3B3125Q |
IDT74CBTLV3125Q | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | IDT74CBTLV3125QG8 vs IDT74CBTLV3125Q |
IDT74CBTLV3125QG8 | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO16, GREEN, QSOP-16 | Integrated Device Technology Inc | IDT74CBTLV3125QG8 vs IDT74CBTLV3125QG8 |
PI3C3125QX | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, MO-137B/AB, QSOP-16 | Pericom Semiconductor Corporation | IDT74CBTLV3125QG8 vs PI3C3125QX |
PI3C3125QE | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MO-137B/AB, QSOP-16 | Pericom Semiconductor Corporation | IDT74CBTLV3125QG8 vs PI3C3125QE |
SN74CBTLV3125DBQ | CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, SSOP-16 | Texas Instruments | IDT74CBTLV3125QG8 vs SN74CBTLV3125DBQ |