Part Details for IDT74CBTLV3253P by Renesas Electronics Corporation
Overview of IDT74CBTLV3253P by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74CBTLV3253P
IDT74CBTLV3253P CAD Models
IDT74CBTLV3253P Part Data Attributes
|
IDT74CBTLV3253P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT74CBTLV3253P
Renesas Electronics Corporation
Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for IDT74CBTLV3253P
This table gives cross-reference parts and alternative options found for IDT74CBTLV3253P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74CBTLV3253P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74CBTLV3253PGG8 | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, TSSOP-16 | Integrated Device Technology Inc | IDT74CBTLV3253P vs IDT74CBTLV3253PGG8 |
SN74CBTLV3253PWG4 | Low-Voltage Dual 1-of-4 FET Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | IDT74CBTLV3253P vs SN74CBTLV3253PWG4 |
74CBTLV3253PW-Q100 | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16 | Nexperia | IDT74CBTLV3253P vs 74CBTLV3253PW-Q100 |
IDT74CBTLV3253PGG | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | IDT74CBTLV3253P vs IDT74CBTLV3253PGG |
74CBTLV3253PWRG4 | 3.3-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 85 | Texas Instruments | IDT74CBTLV3253P vs 74CBTLV3253PWRG4 |
74CBTLV3253PGG8 | TSSOP-16, Reel | Integrated Device Technology Inc | IDT74CBTLV3253P vs 74CBTLV3253PGG8 |
74CBTLV3253PW | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16 | Nexperia | IDT74CBTLV3253P vs 74CBTLV3253PW |