Part Details for IDT74CBTLV3861PGG8 by Renesas Electronics Corporation
Overview of IDT74CBTLV3861PGG8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74CBTLV3861PGG8
IDT74CBTLV3861PGG8 CAD Models
IDT74CBTLV3861PGG8 Part Data Attributes:
|
IDT74CBTLV3861PGG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT74CBTLV3861PGG8
Renesas Electronics Corporation
Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, TSSOP24,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for IDT74CBTLV3861PGG8
This table gives cross-reference parts and alternative options found for IDT74CBTLV3861PGG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74CBTLV3861PGG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74CBTLV3861PG8 | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | IDT74CBTLV3861PGG8 vs IDT74CBTLV3861PG8 |
74CBTLV3861PW | CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.4 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | IDT74CBTLV3861PGG8 vs 74CBTLV3861PW |
CCBTLV3861IPWRG4Q1 | Automotive 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch 24-TSSOP -40 to 85 | Texas Instruments | IDT74CBTLV3861PGG8 vs CCBTLV3861IPWRG4Q1 |
SN74CBTLV3861PW | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 1 control input 24-TSSOP -40 to 85 | Texas Instruments | IDT74CBTLV3861PGG8 vs SN74CBTLV3861PW |
IDT74CBTLV3861PGG8 | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, TSSOP-24 | Integrated Device Technology Inc | IDT74CBTLV3861PGG8 vs IDT74CBTLV3861PGG8 |
IDT74CBTLV3861PG | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | IDT74CBTLV3861PGG8 vs IDT74CBTLV3861PG |
IDT74CBTLV3861PGG | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, TSSOP-24 | Integrated Device Technology Inc | IDT74CBTLV3861PGG8 vs IDT74CBTLV3861PGG |
74CBTLV3861PWRG4 | CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | IDT74CBTLV3861PGG8 vs 74CBTLV3861PWRG4 |
74CBTLV3861PGG8 | Low-Voltage 10-Bit Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | IDT74CBTLV3861PGG8 vs 74CBTLV3861PGG8 |
SN74CBTLV3861PWG4 | Low-Voltage 10-Bit FET Bus Switch 24-TSSOP -40 to 85 | Texas Instruments | IDT74CBTLV3861PGG8 vs SN74CBTLV3861PWG4 |