Logic
IDT74CBTLV3862QG8
Integrated Device Technology Inc
Description: Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24

Overview of IDT74CBTLV3862QG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74CBTLV3862QG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74CBTLV3862QG8 by Integrated Device Technology Inc

IDT74CBTLV3862QG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SSOP,
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
8.65 mm
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.9116 mm
Want to compare parts?
  1. IDT74CBTLV3862QG8
    Integrated Device Technology Inc
    Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24
    VS

Alternate Parts for IDT74CBTLV3862QG8

This table gives cross-reference parts and alternative options found for IDT74CBTLV3862QG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74CBTLV3862QG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74CBTLV3862QG8 Low-Voltage 10-Bit Bus Switch with Active High and Low Enables, QSOP0/Reel Renesas Electronics Corporation IDT74CBTLV3862QG8 vs 74CBTLV3862QG8
74CBTLV3862QG Low-Voltage 10-Bit Bus Switch with Active High and Low Enables, QSOP55/Tube Renesas Electronics Corporation IDT74CBTLV3862QG8 vs 74CBTLV3862QG
IDT74CBTLV3862Q8 Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDT74CBTLV3862QG8 vs IDT74CBTLV3862Q8
IDT74CBTLV3862QG Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDT74CBTLV3862QG8 vs IDT74CBTLV3862QG
IDT74CBTLV3862Q Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDT74CBTLV3862QG8 vs IDT74CBTLV3862Q
Part Number Description Manufacturer Compare
IDT74CBTLV3862Q Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDT74CBTLV3862QG8 vs IDT74CBTLV3862Q
74CBTLV3862QG8 Low-Voltage 10-Bit Bus Switch with Active High and Low Enables, QSOP0/Reel Renesas Electronics Corporation IDT74CBTLV3862QG8 vs 74CBTLV3862QG8
IDT74CBTLV3862QG Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDT74CBTLV3862QG8 vs IDT74CBTLV3862QG
IDT74CBTLV3862PG8 Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc IDT74CBTLV3862QG8 vs IDT74CBTLV3862PG8
IDT74CBTLV3862PG Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc IDT74CBTLV3862QG8 vs IDT74CBTLV3862PG
IDT74CBTLV3862PYG8 Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SSOP-24 Integrated Device Technology Inc IDT74CBTLV3862QG8 vs IDT74CBTLV3862PYG8
IDT74CBTLV3862P Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc IDT74CBTLV3862QG8 vs IDT74CBTLV3862P
IDT74CBTLV3862PGG Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc IDT74CBTLV3862QG8 vs IDT74CBTLV3862PGG
IDT74CBTLV3862PYG Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SSOP-24 Integrated Device Technology Inc IDT74CBTLV3862QG8 vs IDT74CBTLV3862PYG
74CBTLV3862QG Low-Voltage 10-Bit Bus Switch with Active High and Low Enables, QSOP55/Tube Renesas Electronics Corporation IDT74CBTLV3862QG8 vs 74CBTLV3862QG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74CBTLV3862QG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74CBTLV3862QG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74CBTLV3862QG8 would you like to use for your alert(s)?
  • Please alert me when IDT74CBTLV3862QG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74CBTLV3862QG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74CBTLV3862QG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74CBTLV3862QG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74CBTLV3862QG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74CBTLV3862QG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: