Part Details for IDT74FBT2373CSO by Integrated Device Technology Inc
Overview of IDT74FBT2373CSO by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FBT2373CSO
IDT74FBT2373CSO CAD Models
IDT74FBT2373CSO Part Data Attributes
|
IDT74FBT2373CSO
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FBT2373CSO
Integrated Device Technology Inc
Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.001 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for IDT74FBT2373CSO
This table gives cross-reference parts and alternative options found for IDT74FBT2373CSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FBT2373CSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT373DWG4 | Octal D-Type Transparent Latches 20-SOIC 0 to 70 | Texas Instruments | IDT74FBT2373CSO vs SN74BCT373DWG4 |
SN74BCT373DWE4 | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | IDT74FBT2373CSO vs SN74BCT373DWE4 |
SN74BCT373DW | Octal D-Type Transparent Latches 20-SOIC 0 to 70 | Texas Instruments | IDT74FBT2373CSO vs SN74BCT373DW |
SN64BCT373DWR | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | IDT74FBT2373CSO vs SN64BCT373DWR |
IDT74FBT2373ASO | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | IDT74FBT2373CSO vs IDT74FBT2373ASO |
IDT74FBT373ASO | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | IDT74FBT2373CSO vs IDT74FBT373ASO |
SN74BCT373DWRE4 | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | IDT74FBT2373CSO vs SN74BCT373DWRE4 |
SN74BCT373DW-00 | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | IDT74FBT2373CSO vs SN74BCT373DW-00 |
TD74BC373FW | IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | IDT74FBT2373CSO vs TD74BC373FW |