Logic
IDT74FCT162373ATPVG8
Description: Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48

Overview of IDT74FCT162373ATPVG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for IDT74FCT162373ATPVG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT162373ATPVG8 by Integrated Device Technology Inc

IDT74FCT162373ATPVG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
GREEN, SSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1992-01-01
Additional Feature
MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.2 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.493 mm
Want to compare parts?
  1. IDT74FCT162373ATPVG8
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48
    VS

Alternate Parts for IDT74FCT162373ATPVG8

This table gives cross-reference parts and alternative options found for IDT74FCT162373ATPVG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162373ATPVG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT162373TVE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT162373ATPVG8 vs PI74FCT162373TVE
CY74FCT162373ATPVCR Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor IDT74FCT162373ATPVG8 vs CY74FCT162373ATPVCR
PI74FCT162373TV Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT162373ATPVG8 vs PI74FCT162373TV
CY74FCT162373CTPVCR Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor IDT74FCT162373ATPVG8 vs CY74FCT162373CTPVCR
74FCT162373CTPVCT FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 Texas Instruments IDT74FCT162373ATPVG8 vs 74FCT162373CTPVCT
74FCT162373CTPV Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74FCT162373ATPVG8 vs 74FCT162373CTPV
IDT74FCT162373ATPVG Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc IDT74FCT162373ATPVG8 vs IDT74FCT162373ATPVG
CY74FCT162373CTPVCT Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor IDT74FCT162373ATPVG8 vs CY74FCT162373CTPVCT
74FCT162373CTPVG8 16-Bit Transparent Latch, SSOP0/Reel Renesas Electronics Corporation IDT74FCT162373ATPVG8 vs 74FCT162373CTPVG8
PI74FCT162373CTVE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT162373ATPVG8 vs PI74FCT162373CTVE
Part Number Description Manufacturer Compare
IDT74FCT162373CTPVG8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74FCT162373ATPVG8 vs IDT74FCT162373CTPVG8
IDT74FCT162373CTPVG8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc IDT74FCT162373ATPVG8 vs IDT74FCT162373CTPVG8
PI74FCT162373CTVEX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT162373ATPVG8 vs PI74FCT162373CTVEX
CY74FCT162373CTPVCR FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 Texas Instruments IDT74FCT162373ATPVG8 vs CY74FCT162373CTPVCR
PI74FCT162373ETVE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT162373ATPVG8 vs PI74FCT162373ETVE
74FCT162373CTPVG8 16-Bit Transparent Latch, SSOP0/Reel Renesas Electronics Corporation IDT74FCT162373ATPVG8 vs 74FCT162373CTPVG8
IDT74FCT162373TPV Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74FCT162373ATPVG8 vs IDT74FCT162373TPV
PI74FCT162373CTVX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT162373ATPVG8 vs PI74FCT162373CTVX
PI74FCT162373CTVE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT162373ATPVG8 vs PI74FCT162373CTVE
CY74FCT162373ATPVCR Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor IDT74FCT162373ATPVG8 vs CY74FCT162373ATPVCR

Related Parts for IDT74FCT162373ATPVG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT162373ATPVG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT162373ATPVG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT162373ATPVG8 would you like to use for your alert(s)?
  • Please alert me when IDT74FCT162373ATPVG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT162373ATPVG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT162373ATPVG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT162373ATPVG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT162373ATPVG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT162373ATPVG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: