Logic
IDT74FCT162373ETPF8
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48

Overview of IDT74FCT162373ETPF8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for IDT74FCT162373ETPF8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT162373ETPF8 by Integrated Device Technology Inc

IDT74FCT162373ETPF8
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
9.7 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
3.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. IDT74FCT162373ETPF8
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48
    VS

Alternate Parts for IDT74FCT162373ETPF8

This table gives cross-reference parts and alternative options found for IDT74FCT162373ETPF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162373ETPF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT162373CTPF Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT162373ETPF8 vs IDT74FCT162373CTPF
IDT74FCT162373TPF Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT162373ETPF8 vs IDT74FCT162373TPF
IDT74FCT162373ATPF Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT162373ETPF8 vs IDT74FCT162373ATPF
IDT74FCT162373ATPF8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT162373ETPF8 vs IDT74FCT162373ATPF8
IDT74FCT162373CTPF8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT162373ETPF8 vs IDT74FCT162373CTPF8
Part Number Description Manufacturer Compare
IDT74FCT16373ATPF Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT162373ETPF8 vs IDT74FCT16373ATPF
IDT74FCT162373CTPF Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT162373ETPF8 vs IDT74FCT162373CTPF
IDT74FCT16373TPF Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT162373ETPF8 vs IDT74FCT16373TPF
IDT74FCT162373CTPF8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT162373ETPF8 vs IDT74FCT162373CTPF8
IDT74FCT16373ETPF Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 Integrated Device Technology Inc IDT74FCT162373ETPF8 vs IDT74FCT16373ETPF
CY74FCT16373CTVRG4 FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Texas Instruments IDT74FCT162373ETPF8 vs CY74FCT16373CTVRG4
CY74FCT16373ATVRG4 FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.173 INCH, GREEN, PLASTIC, TVSOP-48 Texas Instruments IDT74FCT162373ETPF8 vs CY74FCT16373ATVRG4
IDT74FCT162373TPF Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT162373ETPF8 vs IDT74FCT162373TPF
IDT74FCT162373ATPF Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT162373ETPF8 vs IDT74FCT162373ATPF
IDT74FCT16373CTPF Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT162373ETPF8 vs IDT74FCT16373CTPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT162373ETPF8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT162373ETPF8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT162373ETPF8 would you like to use for your alert(s)?
  • Please alert me when IDT74FCT162373ETPF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT162373ETPF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT162373ETPF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT162373ETPF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT162373ETPF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT162373ETPF8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: